IC DSPIC MCU/DSP 16K 28-DIP - DSPIC33FJ16GS502-E/SP
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 3.6 V DSPIC33FJ16GS502-E/SP
| Digi-Key Part Number | DSPIC33FJ16GS502-E/SP-ND |
165 |
3.98000 |
Extended Price
656.70 |
| Manufacturer Part Number | DSPIC33FJ16GS502-E/SP | |||
| Description | IC DSPIC MCU/DSP 16K 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DSPIC33FJ16GS502-E/SP |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 4K x 8 |
| Number of I /O | 21 |
| Package / Case | 28-DIP (300 mil) |
| Speed | 40 MIPs |
| Oscillator Type | Internal |
| Packaging | Tube |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | dsPIC |
| Data Converters | A/D 8x10b |
| Core Size | 16-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, IrDA, LIN, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DSPIC33FJ16GS502 E SP DSPIC33FJ16GS502ESP |
DSPIC33FJ16GS502-E/SP Specification Sheet
IC DSPIC MCU/DSP 16K 28-DIP - DSPIC33FJ16GS502-E/SP (DSPIC33FJ16GS502-E/SP-ND)
Related parts Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 3.6 V DSPIC33FJ16GS502-E/SPIC DSPIC MCU/DSP 16K 28-DIP - DSPIC33FJ16GS502-I/SP
Order 'ic dspic mcu/dsp 16k 28-dip - DSPIC33FJ16GS502-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ16GS502-I/SP-ND.
IC DSPIC MCU/DSP 16K 28-DIP - DSPIC33FJ16GS502-E/SP
Order 'ic dspic mcu/dsp 16k 28-dip - DSPIC33FJ16GS502-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ16GS502-E/SP-ND.
IC DSPIC MCU/DSP 16K 28-DIP - DSPIC33FJ16GS402-I/SP
Order 'ic dspic mcu/dsp 16k 28-dip - DSPIC33FJ16GS402-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ16GS402-I/SP-ND.
IC DSPIC MCU/DSP 16K 28-DIP - DSPIC33FJ16GS402-E/SP
Order 'ic dspic mcu/dsp 16k 28-dip - DSPIC33FJ16GS402-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ16GS402-E/SP-ND.
IC DSPIC MCU/DSP 128K 28-DIP - DSPIC33FJ128GP802-I/SP
Order 'ic dspic mcu/dsp 128k 28-dip - DSPIC33FJ128GP802-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP802-I/SP-ND.
IC DSPIC MCU/DSP 128K 28-DIP - DSPIC33FJ128MC802-E/SP
Order 'ic dspic mcu/dsp 128k 28-dip - DSPIC33FJ128MC802-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC802-E/SP-ND.
IC DSPIC MCU/DSP 64K 28-DIP - DSPIC33FJ64GP802-E/SP
Order 'ic dspic mcu/dsp 64k 28-dip - DSPIC33FJ64GP802-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP802-E/SP-ND.
IC DSPIC MCU/DSP 64K 28-DIP - DSPIC33FJ64MC802-E/SP
Order 'ic dspic mcu/dsp 64k 28-dip - DSPIC33FJ64MC802-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC802-E/SP-ND.
IC DSPIC MCU/DSP 128K 28-DIP - DSPIC33FJ128GP202-E/SP
Order 'ic dspic mcu/dsp 128k 28-dip - DSPIC33FJ128GP202-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128GP202-E/SP-ND.
IC DSPIC MCU/DSP 128K 28-DIP - DSPIC33FJ128MC202-E/SP
Order 'ic dspic mcu/dsp 128k 28-dip - DSPIC33FJ128MC202-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ128MC202-E/SP-ND.
IC DSPIC MCU/DSP 32K 28-DIP - DSPIC33FJ32MC302-E/SP
Order 'ic dspic mcu/dsp 32k 28-dip - DSPIC33FJ32MC302-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ32MC302-E/SP-ND.
IC DSPIC MCU/DSP 64K 28-DIP - DSPIC33FJ64GP202-E/SP
Order 'ic dspic mcu/dsp 64k 28-dip - DSPIC33FJ64GP202-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64GP202-E/SP-ND.
IC DSPIC MCU/DSP 64K 28-DIP - DSPIC33FJ64MC202-E/SP
Order 'ic dspic mcu/dsp 64k 28-dip - DSPIC33FJ64MC202-E/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ64MC202-E/SP-ND.
IC DSPIC MCU/DSP 6K 28-DIP - DSPIC33FJ06GS102-I/SP
Order 'ic dspic mcu/dsp 6k 28-dip - DSPIC33FJ06GS102-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ06GS102-I/SP-ND.
IC DSPIC MCU/DSP 6K 28-DIP - DSPIC33FJ06GS202-I/SP
Order 'ic dspic mcu/dsp 6k 28-dip - DSPIC33FJ06GS202-I/SP' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ06GS202-I/SP-ND.
Options for Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 3.6 V DSPIC33FJ16GS502-E/SP
Send this link via E-Mail
Help With This Screen
