SPACER WASH AWAY - TO-40-120 - Hardware, Fasteners, Accessories
| Digi-Key Part Number | TO-40-120-ND |
1000 |
.04021 |
Extended Price
40.21 |
| Manufacturer Part Number | TO-40-120 | |||
| Description | SPACER WASH AWAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TO-40-120 |
| Vendor | Bivar Inc |
| Category | Hardware, Fasteners, Accessories |
| Between Board Height | 0.120" (3.0mm) |
| Color | Natural |
| Length - Overall | 0.120" (3.0mm) |
| Material | - |
| Plating | - |
| Size | 0.156" (4.0mm) 5/32" Outer Dia |
| Thread/Screw/Hole Size | 0.045" (1.1mm) Inner Dia |
| Type | Round, Unthreaded, Female/Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TO 40 120 TO40120 |
TO-40-120 Specification Sheet
SPACER WASH AWAY - TO-40-120 (TO-40-120-ND) - Hardware, Fasteners, Accessories
Related parts Hardware, Fasteners, Accessories:SPACER WASH AWAY - TO-40-120
Order 'spacer wash away - TO-40-120' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-40-120-ND.
SPACER WASH AWAY - TO-40-050
Order 'spacer wash away - TO-40-050' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-40-050-ND.
SPACER WASHAWAY .705X.260 - TO-118-130
Order 'spacer washaway .705x.260 - TO-118-130' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-118-130-ND.
SPACER WASHWAY .090 THICK - TO-64-090H
Order 'spacer washway .090 thick - TO-64-090H' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-64-090H-ND.
SPACER I.D 0.75 O.D 0.175 - TO-7-050
Order 'spacer i.d 0.75 o.d 0.175 - TO-7-050' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-7-050-ND.
SPACER WASHAWAY 0 .1 THICKNESS - TO-36-100
Order 'spacer washaway 0 .1 thickness - TO-36-100' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number TO-36-100-ND.
SPACER NYLON #2 SCREW 1/16" - 9913-062
Order 'spacer nylon #2 screw 1/16" - 9913-062' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1041-ND.
SPACER NYLON #2 SCREW 1/8" - 9913-125
Order 'spacer nylon #2 screw 1/8" - 9913-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1042-ND.
SPACER NYLON #2 SCREW 3/16" - 9913-187
Order 'spacer nylon #2 screw 3/16" - 9913-187' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1043-ND.
SPACER NYLON #2 SCREW 1/4" - 9913-250
Order 'spacer nylon #2 screw 1/4" - 9913-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1044-ND.
SPACER NYLON #2 SCREW 5/16" - 9913-312
Order 'spacer nylon #2 screw 5/16" - 9913-312' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1045-ND.
SPACER NYLON #2 SCREW 3/8" - 9913-375
Order 'spacer nylon #2 screw 3/8" - 9913-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1046-ND.
SPACER NYLON #2 SCREW 7/16" - 9913-437
Order 'spacer nylon #2 screw 7/16" - 9913-437' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1047-ND.
SPACER NYLON #2 SCREW 1/2" - 9913-500
Order 'spacer nylon #2 screw 1/2" - 9913-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1048-ND.
SPACER NYLON #2 SCREW 9/16" - 9913-562
Order 'spacer nylon #2 screw 9/16" - 9913-562' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1049-ND.
Send this link via E-Mail
Help With This Screen
