Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3268TMX
IC BRIDGE DVR P/N-CH 2A 8SOIC - FAN3268TMX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN3268TMXCT-ND |
1 25 100 250 500 1000 |
.99000 .82520 .66000 .49500 .46200 .43890 |
Extended Price
0.99 20.63 66.00 123.75 231.00 438.90 |
| Manufacturer Part Number | FAN3268TMX | |||
| Description | IC BRIDGE DVR P/N-CH 2A 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN3268TMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 4.5 V ~ 18 V |
| Current - Peak | 3A |
| Delay Time | 14ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Number of Outputs | 2 |
| Input Type | Inverting and Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN3268TMX FAN3268TMX FAN3268TMXCT ND FAN3268TMXCTND FAN3268TMXCT |
FAN3268TMX Specification Sheet
IC BRIDGE DVR P/N-CH 2A 8SOIC - FAN3268TMX (FAN3268TMXCT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3268TMXFairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3268TMXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Digi-Reel® 3A 4.5 V ~ 18 V FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3268TMXDKR-ND.
Fairchild Semiconductor Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Tape & Reel (TR) 3A 4.5 V ~ 18 V FAN3268TMX
Order 'ic bridge dvr p/n-ch 2a 8soic - FAN3268TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN3268TMXTR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 2A 6.4 V ~ 13.5 V FAN5110MX
Order 'ic mosfet half bridge dvr 16soic - FAN5110MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5110MXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 2A 6.4 V ~ 13.5 V FAN5110MX
Order 'ic mosfet half bridge dvr 16soic - FAN5110MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5110MXDKR-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Cut Tape (CT) 3A 10 V ~ 20 V FAN7392MX
Order 'ic gate dvr mono hi/lo 16sop - FAN7392MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7392MXCT-ND.
Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Digi-Reel® 3A 10 V ~ 20 V FAN7392MX
Order 'ic gate dvr mono hi/lo 16sop - FAN7392MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN7392MXDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 35V 1.56W Fairchild Semiconductor (VA) PNP FJMA790
Order 'ic trans pnp 35v 2a microfet2x2 - FJMA790' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJMA790CT-ND.
Mosfet - Single Discrete Semiconductor Product 2A 20V 460mW Fairchild Semiconductor (VA) Surface Mount FDN340P
Order 'mosfet p-ch 20v 2a ssot3 - FDN340P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN340PCT-ND.
Mosfet - Single Discrete Semiconductor Product 2A 30V 460mW Fairchild Semiconductor (VA) Surface Mount FDN360P
Order 'mosfet p-ch 30v 2a ssot3 - FDN360P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN360PCT-ND.
Mosfet - Single Discrete Semiconductor Product 2A 30V 460mW Fairchild Semiconductor (VA) Surface Mount FDN360P
Order 'mosfet p-ch 30v 2a ssot3 - FDN360P' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN360PDKR-ND.
Mosfet - Array Discrete Semiconductor Product 2A 50V 900mW Fairchild Semiconductor (VA) Surface Mount NDS9959
Order 'mosfet 2n-ch 50v 2a 8-soic - NDS9959' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9959CT-ND.
Mosfet - Array Discrete Semiconductor Product 2A 50V 900mW Fairchild Semiconductor (VA) Surface Mount NDS9959
Order 'mosfet 2n-ch 50v 2a 8-soic - NDS9959' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9959DKR-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 30W Fairchild Semiconductor (VA) Surface Mount FDD3N40TF
Order 'mosfet n-ch 400v 2a dpak - FDD3N40TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD3N40TFCT-ND.
Mosfet - Single Discrete Semiconductor Product 2A 400V 30W Fairchild Semiconductor (VA) Surface Mount FDD3N40TM
Order 'mosfet n-ch 400v 2a dpak - FDD3N40TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDD3N40TMCT-ND.
Options for Fairchild Semiconductor (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Inverting and Non-Inverting Cut Tape (CT) 3A 4.5 V ~ 18 V FAN3268TMX
Send this link via E-Mail
Help With This Screen
