IC EEPROM 256KBIT 10MHZ 8SOIC - CAT25256VI-G - Integrated Circuits (ICs)
| Digi-Key Part Number | CAT25256VI-G-ND |
1 25 100 250 500 1000 2500 5000 |
1.78000 1.54160 1.36370 1.12656 .94868 .81527 .77080 .75597 |
Extended Price
1.78 38.54 136.37 281.64 474.34 815.27 1927.00 3779.85 |
| Manufacturer Part Number | CAT25256VI-G | |||
| Description | IC EEPROM 256KBIT 10MHZ 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CAT25256VI-G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 256K (32K x 8) |
| Speed | 10MHz |
| Interface | SPI, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CAT25256VI G CAT25256VIG |
CAT25256VI-G Specification Sheet
IC EEPROM 256KBIT 10MHZ 8SOIC - CAT25256VI-G (CAT25256VI-G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 256KBIT 10MHZ 8SOIC - CAT25256VI-G
Order 'ic eeprom 256kbit 10mhz 8soic - CAT25256VI-G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT25256VI-G-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - CAT25256XI
Order 'ic eeprom 256kbit 10mhz 8soic - CAT25256XI' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT25256XI-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - CAT25256XI-T2
Order 'ic eeprom 256kbit 10mhz 8soic - CAT25256XI-T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT25256XI-T2-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25AA256-I/SM
Order 'ic eeprom 256kbit 10mhz 8soic - 25AA256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA256-I/SM-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25AA256-I/SN
Order 'ic eeprom 256kbit 10mhz 8soic - 25AA256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA256-I/SN-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25AA256T-I/SM
Order 'ic eeprom 256kbit 10mhz 8soic - 25AA256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA256T-I/SM-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25AA256T-I/SN
Order 'ic eeprom 256kbit 10mhz 8soic - 25AA256T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25AA256T-I/SN-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256-E/SM
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256-E/SM-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256-E/SN
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256-E/SN-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256-I/SM
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256-I/SM-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256-I/SN
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256-I/SN-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256T-E/SM
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256T-E/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256T-E/SM-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256T-E/SN
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256T-E/SN-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256T-I/SM
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256T-I/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256T-I/SM-ND.
IC EEPROM 256KBIT 10MHZ 8SOIC - 25LC256T-I/SN
Order 'ic eeprom 256kbit 10mhz 8soic - 25LC256T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC256T-I/SN-ND.
Send this link via E-Mail
Help With This Screen
