Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F478PMC1-GE1
IC MCU 384KB FLASH 144LFQFP - MB91F478PMC1-GE1
| Digi-Key Part Number | 865-1094-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MB91F478PMC1-GE1 | |||
| Description | IC MCU 384KB FLASH 144LFQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB91F478PMC1-GE1 |
| Vendor | Fujitsu Microelectronics America Inc |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 384KB (384K x 8) |
| RAM Size | 24K x 8 |
| Number of I /O | 113 |
| Package / Case | 144-LQFP |
| Speed | 80MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | FR60 RISC |
| Data Converters | A/D 12x8/10b, 4x12b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | EBI/EMI, I²C, FIFO, SIO |
| Peripherals | DMA, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB91F478PMC1 GE1 MB91F478PMC1GE1 865 1094 ND 8651094ND 865-1094 |
MB91F478PMC1-GE1 Specification Sheet
IC MCU 384KB FLASH 144LFQFP - MB91F478PMC1-GE1 (865-1094-ND)
Related parts Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F478PMC1-GE1Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F478PMC1-GE1
Order 'ic mcu 384kb flash 144lfqfp - MB91F478PMC1-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1094-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 2.4 V ~ 5.5 V MB95F128JBPF-GE1
Order 'ic mcu 32kb flash 100qfp - MB95F128JBPF-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1074-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tube 2.4 V ~ 5.5 V MB95F136JBWPF-GE1
Order 'ic mcu 32kb flash 28sop - MB95F136JBWPF-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1075-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 2.4 V ~ 5.5 V MB95F108AJWPMC-GE1
Order 'ic mcu 60k flash 64-lqfp - MB95F108AJWPMC-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1070-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 2.4 V ~ 5.5 V MB95F118JWPMC-GE1
Order 'ic mcu 60k flash 2kb ram 52lqfp - MB95F118JWPMC-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1071-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F475PMC1-GE1
Order 'ic mcu 256kb flash 144-lqfp - MB91F475PMC1-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1093-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F479PMC1-GE1
Order 'ic mcu 512kb flash 144-lqfp - MB91F479PMC1-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1095-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F487PMC-GE1
Order 'ic mcu 512kb flash 100-lqfp - MB91F487PMC-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1096-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F482PMC-GE1
Order 'ic mcu 256kb flash 100-lqfp - MB91F482PMC-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1097-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 3.6 V MB91F662PMC-GE1
Order 'ic mcu 512kb flash fr80 120-lqfp - MB91F662PMC-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1099-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) MB91F492PMC-GE1
Order 'ic mcu 256kb flash fr60 lfqfp - MB91F492PMC-GE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1098-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tube 2.4 V ~ 5.5 V MB95F202KPF-G-SNE2
Order 'ic mcu 4kb flash f2mc-8fx 20sop - MB95F202KPF-G-SNE2' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1053-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tube 2.4 V ~ 5.5 V MB95F202KP-G-SH-SNE2
Order 'ic mcu 4kb flash f2mc-8fx 24sdip - MB95F202KP-G-SH-SNE2' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1054-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tube 2.4 V ~ 5.5 V MB95F203KPF-G-SNE2
Order 'ic mcu 8kb flash f2mc-8fx 20sop - MB95F203KPF-G-SNE2' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1055-ND.
Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tube 2.4 V ~ 5.5 V MB95F203KP-G-SH-SNE2
Order 'ic mcu 8kb flash f2mc-8fx 24sdip - MB95F203KP-G-SH-SNE2' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1056-ND.
Options for Fujitsu Microelectronics America Inc Microcontroller Integrated Circuit (ics) External Tray 4 V ~ 5.5 V MB91F478PMC1-GE1
Send this link via E-Mail
Help With This Screen
