IC BUCK SYNC .06A DUAL 16TSSOP - MB39C011APFT-G-BNDE1 - Integrated Circuits (ICs)
Fujitsu Microelectronics America Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 60mA 4.5 ~ 17 V MB39C011APFT-G-BNDE1
| Digi-Key Part Number | 865-1016-ND |
1 10 50 100 250 500 1000 2500 5000 |
2.13000 1.98800 1.84600 1.63300 1.34900 1.13600 .97625 .92300 .90525 |
Extended Price
2.13 19.88 92.30 163.30 337.25 568.00 976.25 2307.50 4526.25 |
| Manufacturer Part Number | MB39C011APFT-G-BNDE1 | |||
| Description | IC BUCK SYNC .06A DUAL 16TSSOP | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB39C011APFT-G-BNDE1 |
| Vendor | Fujitsu Microelectronics America Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 4.5 ~ 17 V |
| Voltage - Output | - |
| Current - Output | 60mA |
| Power - Output | 1.06W |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | 4 Ohm |
| Operating Temperature | -30°C ~ 85°C |
| Frequency - Switching | 500kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB39C011APFT G BNDE1 MB39C011APFTGBNDE1 865 1016 ND 8651016ND 865-1016 |
MB39C011APFT-G-BNDE1 Specification Sheet
IC BUCK SYNC .06A DUAL 16TSSOP - MB39C011APFT-G-BNDE1 (865-1016-ND) - Integrated Circuits (ICs)
Related parts Fujitsu Microelectronics America Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 60mA 4.5 ~ 17 V MB39C011APFT-G-BNDE1IC BUCK SYNC .06A DUAL 16TSSOP - MB39C011APFT-G-BNDE1
Order 'ic buck sync .06a dual 16tssop - MB39C011APFT-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1016-ND.
IC PWR SUPP MON DUAL WD 8SOP - MB3793-42PF-G-BND-JN-6E1
Order 'ic pwr supp mon dual wd 8sop - MB3793-42PF-G-BND-JN-6E1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1027-ND.
IC PWR SUPP MON DUAL WD 8SOP - MB3793-42PNF-G-JN-6E1
Order 'ic pwr supp mon dual wd 8sop - MB3793-42PNF-G-JN-6E1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc (VA). Digi-Key part number 865-1028-1-ND.
IC PWR SUPP MON DUAL WD 8SOP - MB3793-42PNF-ER-6E1#
Order 'ic pwr supp mon dual wd 8sop - MB3793-42PNF-ER-6E1#' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc (VA). Digi-Key part number 865-1029-1-ND.
IC PWR SUPP MON DUAL WD 8SOP - MB3793-42PNF-G-JN-6E1
Order 'ic pwr supp mon dual wd 8sop - MB3793-42PNF-G-JN-6E1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1028-2-ND.
IC PWR SUPP MON DUAL WD 8SOP - MB3793-42PNF-ER-6E1#
Order 'ic pwr supp mon dual wd 8sop - MB3793-42PNF-ER-6E1#' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1029-2-ND.
IC BUCK SYNC 420MA DUAL 16UCSP - MAX8896EREE+T
Order 'ic buck sync 420ma dual 16ucsp - MAX8896EREE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8896EREE+T-ND.
IC MULTI CONFIG SYNC ADJ 16SSOP - MB3775PFV-G-BNDE1
Order 'ic multi config sync adj 16ssop - MB3775PFV-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1014-ND.
IC BOOST .04A 8SOP - MB39A123PMT-G-BNDE1
Order 'ic boost .04a 8sop - MB39A123PMT-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1017-ND.
SYNTHESIZER PLL DUAL INP 20SSOP - MB15U36PFV-G-BNDE1
Order 'synthesizer pll dual inp 20ssop - MB15U36PFV-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1005-ND.
SYNTHESIZER PLL DUAL INP 20SSOP - MB15U36PFV-G-BNDE1
Order 'synthesizer pll dual inp 20ssop - MB15U36PFV-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1005-2-ND.
SYNTHESIZER PLL DUAL INP 20SSOP - MB15U36PFV-G-BNDE1
Order 'synthesizer pll dual inp 20ssop - MB15U36PFV-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc (VA). Digi-Key part number 865-1005-6-ND.
IC SSCG EMI RED 20-TSSOP - MB88181PFT-G-001-BNDE1
Order 'ic sscg emi red 20-tssop - MB88181PFT-G-001-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1046-ND.
DAC 12BIT 400MSA/S 80LQFP - MB86060PMCR-G-BNDE1
Order 'dac 12bit 400msa/s 80lqfp - MB86060PMCR-G-BNDE1' online from Digi-Key. Manufactured by Fujitsu Microelectronics America Inc. Digi-Key part number 865-1006-ND.
IC BUCK SYNC ADJ 10A MULTIWATT15 - L4970A
Order 'ic buck sync adj 10a multiwatt15 - L4970A' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1410-5-ND.
Options for Fujitsu Microelectronics America Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 60mA 4.5 ~ 17 V MB39C011APFT-G-BNDE1
Send this link via E-Mail
Help With This Screen
