IC DGTL POT 5K 128TAPS SC70-5 - MCP4019T-502E/LT - Integrated Circuits (ICs)
Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 1.8 V ~ 5.5 V MCP4019T-502E/LT
| Digi-Key Part Number | MCP4019T-502E/LTCT-ND |
1 10 25 100 |
.63000 .51000 .42000 .39000 |
Extended Price
0.63 5.10 10.50 39.00 |
| Manufacturer Part Number | MCP4019T-502E/LT | |||
| Description | IC DGTL POT 5K 128TAPS SC70-5 | |||
| Quantity Available | 3039 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP4019T-502E/LT |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Resistance In Ohms | 5K |
| Interface | I²C, 2-Wire Serial |
| Taps | 128 |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Memory Type | Volatile |
| Temperature Coefficient | 150 ppm/°C Typical |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP4019T 502E LT MCP4019T502ELT MCP4019T 502E LTCT ND MCP4019T502ELTCTND MCP4019T-502E/LTCT |
MCP4019T-502E/LT Specification Sheet
IC DGTL POT 5K 128TAPS SC70-5 - MCP4019T-502E/LT (MCP4019T-502E/LTCT-ND) - Integrated Circuits (ICs)
Related parts Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 1.8 V ~ 5.5 V MCP4019T-502E/LTIC DGTL POT 5K 128TAPS SC70-5 - MCP4019T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-5 - MCP4019T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4019T-502E/LTCT-ND.
IC DGTL POT 5K 128TAPS SC70-5 - MCP4019T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-5 - MCP4019T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4019T-502E/LTDKR-ND.
IC DGTL POT 5K 128TAPS SC70-5 - MCP4019T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-5 - MCP4019T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4019T-502E/LTTR-ND.
IC DGTL POT 5K 128TAPS SC70-5 - MCP40D19T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-5 - MCP40D19T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP40D19T-502E/LTCT-ND.
IC DGTL POT 5K 128TAPS SC70-5 - MCP40D19T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-5 - MCP40D19T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP40D19T-502E/LTDKR-ND.
IC DGTL POT 5K 128TAPS SC70-5 - MCP40D19T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-5 - MCP40D19T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP40D19T-502E/LTTR-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP40D17T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP40D17T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP40D17T-502E/LTCT-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP40D17T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP40D17T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP40D17T-502E/LTDKR-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP40D17T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP40D17T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP40D17T-502E/LTTR-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP40D18T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP40D18T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP40D18T-502E/LTCT-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP40D18T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP40D18T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP40D18T-502E/LTDKR-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP40D18T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP40D18T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP40D18T-502E/LTTR-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP4017T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP4017T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4017T-502E/LTCT-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP4017T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP4017T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number MCP4017T-502E/LTDKR-ND.
IC DGTL POT 5K 128TAPS SC70-6 - MCP4017T-502E/LT
Order 'ic dgtl pot 5k 128taps sc70-6 - MCP4017T-502E/LT' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP4017T-502E/LTTR-ND.
Options for Microchip Technology Digital Potentiometer Integrated Circuit (ics) Volatile Cut Tape (CT) 1.8 V ~ 5.5 V MCP4019T-502E/LT
Send this link via E-Mail
Help With This Screen
