IC EEPROM 8KBIT 2MHZ 8SOIC - 93AA76A-I/SN - Integrated Circuits (ICs)
| Digi-Key Part Number | 93AA76A-I/SN-ND |
1 10 25 100 |
.50000 .36000 .35000 .33000 |
Extended Price
0.50 3.60 8.75 33.00 |
| Manufacturer Part Number | 93AA76A-I/SN | |||
| Description | IC EEPROM 8KBIT 2MHZ 8SOIC | |||
| Quantity Available | 2092 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 93AA76A-I/SN |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 8K (1K x 8) |
| Speed | 1MHz, 2MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 1.8 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EEPROMs - Serial |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
93AA76A I SN 93AA76AISN |
93AA76A-I/SN Specification Sheet
IC EEPROM 8KBIT 2MHZ 8SOIC - 93AA76A-I/SN (93AA76A-I/SN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM 8KBIT 2MHZ 8SOIC - 93AA76A-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93AA76A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76A-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 25LC080-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 25LC080-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 25LC080T-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 25LC080T-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 25LC080T-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93C76-E/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93C76-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76-E/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93C76T-E/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93C76T-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C76T-E/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93AA76B-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93AA76B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76B-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76A-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76A-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76A-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76B-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76B-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76B-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93AA76AT-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93AA76AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76AT-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93AA76BT-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93AA76BT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93AA76BT-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76A-E/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76A-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76A-E/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76AT-E/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76AT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76AT-E/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76AT-I/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76AT-I/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76AT-I/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76B-E/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76B-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76B-E/SN-ND.
IC EEPROM 8KBIT 2MHZ 8SOIC - 93LC76BT-E/SN
Order 'ic eeprom 8kbit 2mhz 8soic - 93LC76BT-E/SN' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93LC76BT-E/SN-ND.
Send this link via E-Mail
Help With This Screen
