CONN COM TYPE B MINI USB SMD 5P - 65100516121 - Connectors
Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Wurth Electronics Inc USB - mini B - 65100516121
| Digi-Key Part Number | 732-2109-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.60000 2.17000 1.92200 1.70500 1.55000 1.24000 1.08500 .89900 .82460 |
Extended Price
2.60 54.25 192.20 426.25 775.00 1240.00 2712.50 4495.00 8246.00 |
| Manufacturer Part Number | 65100516121 | |||
| Description | CONN COM TYPE B MINI USB SMD 5P | |||
| Quantity Available | 487 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 65100516121 |
| Vendor | Wurth Electronics Inc |
| Category | Connectors |
| Number of Contacts | 5 |
| Gender | Receptacle |
| Connector Type | USB - mini B |
| Mounting Type | Surface Mount, Right Angle, Horizontal |
| Features | - |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
65100516121 65100516121 732 2109 ND 7322109ND 732-2109 |
65100516121 Specification Sheet
CONN COM TYPE B MINI USB SMD 5P - 65100516121 (732-2109-ND) - Connectors
Related parts Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Wurth Electronics Inc USB - mini B - 65100516121CONN COM TYPE B MINI USB SMD 5P - 65100516121
Order 'conn com type b mini usb smd 5p - 65100516121' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-2109-ND.
CONN COM TYPE A HORZ USB 4POS - 61400416021
Order 'conn com type a horz usb 4pos - 61400416021' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-2106-ND.
CONN COM TYPE A USB DUAL 2X4POS - 61400826021
Order 'conn com type a usb dual 2x4pos - 61400826021' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-2107-ND.
CONN COM TYPE B USB HORZ 4POS - 61400416121
Order 'conn com type b usb horz 4pos - 61400416121' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-2108-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1464-1-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1464-2-ND.
CHOKE COM MODE 67 OHM .4A SMD - 744231061
Order 'choke com mode 67 ohm .4a smd - 744231061' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1464-6-ND.
CONN RJ45 8-8 W/TRANSFORMER - 7497010211
Order 'conn rj45 8-8 w/transformer - 7497010211' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1655-ND.
CONN DUST COVER FOR MINI USB - MUSB2E151005BP
Order 'conn dust cover for mini usb - MUSB2E151005BP' online from Digi-Key. Manufactured by Amphenol Commercial Products. Digi-Key part number MUSB2E151005BP-ND.
CHOKE COM MODE 27MH .4A SMD - 7446630027
Order 'choke com mode 27mh .4a smd - 7446630027' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1850-1-ND.
CHOKE COM MODE 27MH .4A SMD - 7446630027
Order 'choke com mode 27mh .4a smd - 7446630027' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1850-2-ND.
CHOKE COM MODE 27MH .4A SMD - 7446630027
Order 'choke com mode 27mh .4a smd - 7446630027' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1850-6-ND.
CHOKE COM MODE 39MH .4A SMD - 7446630039
Order 'choke com mode 39mh .4a smd - 7446630039' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1851-1-ND.
CHOKE COM MODE 39MH .4A SMD - 7446630039
Order 'choke com mode 39mh .4a smd - 7446630039' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1851-2-ND.
CHOKE COM MODE 39MH .4A SMD - 7446630039
Order 'choke com mode 39mh .4a smd - 7446630039' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1851-6-ND.
Options for Usb, Ieee-1394 (firewire), Dvi, Hdmi Connector Wurth Electronics Inc USB - mini B - 65100516121
Send this link via E-Mail
Help With This Screen
