27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-27.000MHZ-E-T
OSC 27.0000 MHZ 3.3V SMT - ASV-27.000MHZ-E-T - Crystals and Oscillators
| Digi-Key Part Number | 535-10079-2-ND |
1000 5000 10000 25000 |
.68600 .63700 .61250 .58800 |
Extended Price
686.00 3185.00 6125.00 14700.00 |
| Manufacturer Part Number | ASV-27.000MHZ-E-T | |||
| Description | OSC 27.0000 MHZ 3.3V SMT | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASV-27.000MHZ-E-T |
| Vendor | Abracon Corporation |
| Category | Crystals and Oscillators |
| Frequency | 27MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 45mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASV 27 000MHZ E T ASV27000MHZET 535 10079 2 ND 535100792ND 535-10079-2 |
ASV-27.000MHZ-E-T Specification Sheet
OSC 27.0000 MHZ 3.3V SMT - ASV-27.000MHZ-E-T (535-10079-2-ND) - Crystals and Oscillators
Related parts 27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-27.000MHZ-E-T27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-27.000MHZ-E-T
Order 'osc 27.0000 mhz 3.3v smt - ASV-27.000MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10079-1-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-27.000MHZ-E-T
Order 'osc 27.0000 mhz 3.3v smt - ASV-27.000MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-10079-2-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-27.000MHZ-E-T
Order 'osc 27.0000 mhz 3.3v smt - ASV-27.000MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10079-6-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-27.000MHZ-ET
Order 'osc 27.000 mhz 3.3v smt - ASE-27.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9988-1-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASE-27.000MHZ-ET
Order 'osc 27.000 mhz 3.3v smt - ASE-27.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9988-2-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASE-27.000MHZ-ET
Order 'osc 27.000 mhz 3.3v smt - ASE-27.000MHZ-ET' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9988-6-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-1.8432MHZ-E-T
Order 'osc 1.8432 mhz 3.3v smt - ASV-1.8432MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10062-1-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-1.8432MHZ-E-T
Order 'osc 1.8432 mhz 3.3v smt - ASV-1.8432MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-10062-2-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-1.8432MHZ-E-T
Order 'osc 1.8432 mhz 3.3v smt - ASV-1.8432MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10062-6-ND.
3.6864MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-3.6864MHZ-E-T
Order 'osc 3.6864 mhz 3.3v smt - ASV-3.6864MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10063-1-ND.
3.6864MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-3.6864MHZ-E-T
Order 'osc 3.6864 mhz 3.3v smt - ASV-3.6864MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-10063-2-ND.
3.6864MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-3.6864MHZ-E-T
Order 'osc 3.6864 mhz 3.3v smt - ASV-3.6864MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10063-6-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-4.000MHZ-E-T
Order 'osc 4.0000 mhz 3.3v smt - ASV-4.000MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10064-1-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-4.000MHZ-E-T
Order 'osc 4.0000 mhz 3.3v smt - ASV-4.000MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-10064-2-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation (VA) ASV-4.000MHZ-E-T
Order 'osc 4.0000 mhz 3.3v smt - ASV-4.000MHZ-E-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-10064-6-ND.
Options for 27MHz Oscillator Crystal And Oscillator 3.3V Standard Abracon Corporation ASV-27.000MHZ-E-T
Send this link via E-Mail
Help With This Screen
