4.7µF Ceramic Capacitor AVX Corporation Radial 50V SE035C475KAR
CAP CER 4.7UF 50V X7R 10% RAD - SE035C475KAR - Capacitors
| Digi-Key Part Number | 478-5611-ND |
1 10 100 500 1000 5000 10000 |
10.45000 7.70000 5.50000 3.96000 3.08000 2.86000 2.75000 |
Extended Price
10.45 77.00 550.00 1980.00 3080.00 14300.00 27500.00 |
| Manufacturer Part Number | SE035C475KAR | |||
| Description | CAP CER 4.7UF 50V X7R 10% RAD | |||
| Quantity Available | 159 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SE035C475KAR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SE035C475KAR SE035C475KAR 478 5611 ND 4785611ND 478-5611 |
SE035C475KAR Specification Sheet
CAP CER 4.7UF 50V X7R 10% RAD - SE035C475KAR (478-5611-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor AVX Corporation Radial 50V SE035C475KAR4.7µF Ceramic Capacitor AVX Corporation Radial 50V SE035C475KAR
Order 'cap cer 4.7uf 50v x7r 10% rad - SE035C475KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5611-ND.
0.47µF Ceramic Capacitor AVX Corporation Radial 50V AR305C474K4R
Order 'cap cer .47uf 50v x7r 10% rad - AR305C474K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4503-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 50V SE015C105KAR
Order 'cap cer 1.0uf 50v x7r 10% rad - SE015C105KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5610-ND.
10µF Ceramic Capacitor AVX Corporation Radial 50V SE045C106KAR
Order 'cap cer 10uf 50v x7r 10% rad - SE045C106KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5612-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 50V AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
0.1µF Ceramic Capacitor AVX Corporation Radial 50V AR155C104K4R
Order 'cap cer .10uf 50v x7r 10% rad - AR155C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.
0.22µF Ceramic Capacitor AVX Corporation Radial 50V AR215C224K4R
Order 'cap cer .22uf 50v x7r 10% rad - AR215C224K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4502-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 50V MR045C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 50V MR045C102KAATR1
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAATR1-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 50V MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 50V MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAATR1-ND.
0.022µF Ceramic Capacitor AVX Corporation Radial 50V MR045C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR045C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C223KAA-ND.
2700pF Ceramic Capacitor AVX Corporation Radial 50V MR045C272KAA
Order 'cap cer 2700pf 50v x7r 10% rad - MR045C272KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C272KAA-ND.
4700pF Ceramic Capacitor AVX Corporation Radial 50V MR045C472KAA
Order 'cap cer 4700pf 50v x7r 10% rad - MR045C472KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C472KAA-ND.
820pF Ceramic Capacitor AVX Corporation Radial 50V MR045C821KAA
Order 'cap cer 820pf 50v x7r 10% rad - MR045C821KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C821KAA-ND.
Options for 4.7µF Ceramic Capacitor AVX Corporation Radial 50V SE035C475KAR
Send this link via E-Mail
Help With This Screen
