Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Sockets UHM-S110B3-5AP1-TG30
CONN SOCKET 110POS UHM TYPE B - UHM-S110B3-5AP1-TG30 - Connectors
| Digi-Key Part Number | 3M9446-ND |
1 10 100 250 500 1000 |
53.02000 44.60800 40.27420 38.23500 36.45070 33.90170 |
Extended Price
53.02 446.08 4027.42 9558.75 18225.35 33901.70 |
| Manufacturer Part Number | UHM-S110B3-5AP1-TG30 | |||
| Description | CONN SOCKET 110POS UHM TYPE B | |||
| Quantity Available | 194 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UHM-S110B3-5AP1-TG30 |
| Vendor | 3M |
| Category | Connectors |
| Connector Style | B 25 |
| Connector Type | Receptacle, Female Sockets |
| Connector Usage | - |
| Contact Finish | Gold |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 110 |
| Number of Rows | 5 + 2 |
| Packaging | Bulk |
| Termination | Press-Fit |
| Pitch | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UHM S110B3 5AP1 TG30 UHMS110B35AP1TG30 3M9446 ND 3M9446ND 3M9446 |
UHM-S110B3-5AP1-TG30 Specification Sheet
CONN SOCKET 110POS UHM TYPE B - UHM-S110B3-5AP1-TG30 (3M9446-ND) - Connectors
Related parts Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Sockets UHM-S110B3-5AP1-TG30Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Sockets UHM-S110B3-5AP1-TG30
Order 'conn socket 110pos uhm type b - UHM-S110B3-5AP1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M9446-ND.
Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Socket Selective Shielding HSHM-S095B1-5AP1-TG30
Order 'conn socket 5row 2mm hshm 30gold - HSHM-S095B1-5AP1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5655-ND.
Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Socket Selective Shielding HSHM-S095B4-5AP1-TG30
Order 'conn socket 5row 2mm hshm 30gold - HSHM-S095B4-5AP1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5656-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50L-050S-A-TGF
Order 'conn socket 50pos vert type a - P50L-050S-A-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50L-050S-A-TGF-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50L-050S-D-TGF
Order 'conn socket 50pos vert type d - P50L-050S-D-TGF' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50L-050S-D-TGF-ND.
Gold Through Hole Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect 3M Socket, Outer Shroud Contacts P50L-050S-D-DA
Order 'conn socket 50pos vert type d - P50L-050S-D-DA' online from Digi-Key. Manufactured by 3M. Digi-Key part number P50L-050S-D-DA-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S060-51P1-TG30
Order 'conn socket 2-fb 60pos 5row - MP2-S060-51P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S060-51P1-TG30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets - MP2-S192-41P1-TG30
Order 'conn socket 2-fb 192pos 4row - MP2-S192-41P1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-S192-41P1-TG30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets Board Guide MP2-SS048-41S2-TG30
Order 'conn socket 2-fb 48pos 4row - MP2-SS048-41S2-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS048-41S2-TG30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets Board Guide MP2-SS090-51S2-TG30
Order 'conn socket 2-fb 90pos 5row - MP2-SS090-51S2-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS090-51S2-TG30-ND.
Gold Backplane - Specialized Connector 3M Receptacle, Female Sockets Board Guide MP2-SS096-41S1-TG30
Order 'conn socket 2-fb 96pos 4row - MP2-SS096-41S1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number MP2-SS096-41S1-TG30-ND.
Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Socket Selective Shielding HSHM-S095B1-5AP1-TR40B
Order 'conn socket 5row 2mm hshm 5gold - HSHM-S095B1-5AP1-TR40B' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5657-ND.
Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Socket Selective Shielding HSHM-S095B4-5AP1-TR40B
Order 'conn socket 5row 2mm hshm 5gold - HSHM-S095B4-5AP1-TR40B' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5658-ND.
Through Hole, Right Angle, Horizontal Usb, Ieee-1394 (firewire), Dvi, Hdmi Connectors, Interconnect Keystone Electronics USB - B 924
Order 'conn socket usb b-type horz - 924' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 924K-ND.
Gold Through Hole, Right Angle Backplane - Hard Metric, Standard Connectors, Interconnect 3M Receptacle, Female Sockets CP2-SA110-G1-TG30
Order 'conn socket type-a 110pos r/a - CP2-SA110-G1-TG30' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5570-ND.
Options for Gold Backplane - Hard Metric, Standard Connector 3M Receptacle, Female Sockets UHM-S110B3-5AP1-TG30
Send this link via E-Mail
Help With This Screen
