IC PREC VREF 10V LN/LD 8-MSOP - REF5010AIDGKT
| Digi-Key Part Number | 296-24494-6-ND |
1 25 100 |
4.61000 3.69000 2.87000 |
Extended Price
4.61 92.25 287.00 |
| Manufacturer Part Number | REF5010AIDGKT | |||
| Description | IC PREC VREF 10V LN/LD 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | REF5010AIDGKT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Series |
| Voltage - Output | 10V |
| Tolerance | ±0.1% |
| Temperature Coefficient | 8ppm/°C |
| Voltage - Input | 10.2 ~ 18 V |
| Number of Channels | 1 |
| Current - Cathode | - |
| Current - Quiescent | 1mA |
| Current - Output | 10mA |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Digi-Reel® |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
REF5010AIDGKT REF5010AIDGKT 296 24494 6 ND 296244946ND 296-24494-6 |
REF5010AIDGKT Specification Sheet
IC PREC VREF 10V LN/LD 8-MSOP - REF5010AIDGKT (296-24494-6-ND)
Related parts :IC PREC VREF 10V LN/LD 8-MSOP - REF5010AIDGKT
Order 'ic prec vref 10v ln/ld 8-msop - REF5010AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24494-1-ND.
IC PREC VREF 10V LN/LD 8-MSOP - REF5010AIDGKT
Order 'ic prec vref 10v ln/ld 8-msop - REF5010AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24494-6-ND.
IC PREC VREF 10V LN/LD 8-MSOP - REF5010AIDGKT
Order 'ic prec vref 10v ln/ld 8-msop - REF5010AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24494-2-ND.
IC PREC VREF 10V LN/LD 8-MSOP - REF5010IDGKT
Order 'ic prec vref 10v ln/ld 8-msop - REF5010IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24495-1-ND.
IC PREC VREF 10V LN/LD 8-MSOP - REF5010IDGKT
Order 'ic prec vref 10v ln/ld 8-msop - REF5010IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24495-6-ND.
IC PREC VREF 10V LN/LD 8-MSOP - REF5010IDGKT
Order 'ic prec vref 10v ln/ld 8-msop - REF5010IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24495-2-ND.
IC PREC VREF 2.048V LN/LD 8-MSOP - REF5020AIDGKT
Order 'ic prec vref 2.048v ln/ld 8-msop - REF5020AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24496-1-ND.
IC PREC VREF 2.048V LN/LD 8-MSOP - REF5020AIDGKT
Order 'ic prec vref 2.048v ln/ld 8-msop - REF5020AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24496-6-ND.
IC PREC VREF 2.048V LN/LD 8-MSOP - REF5020IDGKT
Order 'ic prec vref 2.048v ln/ld 8-msop - REF5020IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24497-1-ND.
IC PREC VREF 2.048V LN/LD 8-MSOP - REF5020IDGKT
Order 'ic prec vref 2.048v ln/ld 8-msop - REF5020IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24497-6-ND.
IC PREC VREF 2.5V LN/LD 8-MSOP - REF5025AIDGKT
Order 'ic prec vref 2.5v ln/ld 8-msop - REF5025AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24498-1-ND.
IC PREC VREF 2.5V LN/LD 8-MSOP - REF5025AIDGKT
Order 'ic prec vref 2.5v ln/ld 8-msop - REF5025AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24498-6-ND.
IC PREC VREF 2.5V LN/LD 8-MSOP - REF5025IDGKT
Order 'ic prec vref 2.5v ln/ld 8-msop - REF5025IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24499-1-ND.
IC PREC VREF 2.5V LN/LD 8-MSOP - REF5025IDGKT
Order 'ic prec vref 2.5v ln/ld 8-msop - REF5025IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24499-6-ND.
IC PREC VREF 3V LN/LD 8-MSOP - REF5030AIDGKT
Order 'ic prec vref 3v ln/ld 8-msop - REF5030AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24500-1-ND.
Send this link via E-Mail
Help With This Screen
