BATT NICAD 1.2V C 3000MAH W/TAB - KR-CHT(3.0) - Batteries
| Digi-Key Part Number | SY129T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KR-CHT(3.0) | |||
| Description | BATT NICAD 1.2V C 3000MAH W/TAB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-CHT(3.0) |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | C - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 3000mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.99" Dia x 1.93" H (25.2mm x 49mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR CHT 3 0 KRCHT30 SY129T ND SY129TND SY129T |
BATT NICAD 1.2V C 3000MAH W/TAB - KR-CHT(3.0) (SY129T-ND) - Batteries
Related parts Batteries :BATT NICAD 1.2V C 3000MAH W/TAB - KR-CHT(3.0)
Order 'batt nicad 1.2v c 3000mah w/tab - KR-CHT(3.0)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY129T-ND.
BATT NICAD 1.2V D 4400MAH W/TAB - KR-4400DT
Order 'batt nicad 1.2v d 4400mah w/tab - KR-4400DT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108T-ND.
BATT NICAD 1.2V AA 1100MAH W/TAB - KR-1100AAUT
Order 'batt nicad 1.2v aa 1100mah w/tab - KR-1100AAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109T-ND.
BATT NICAD 1.2V 4/5A W/TAB - KR-1500AULT
Order 'batt nicad 1.2v 4/5a w/tab - KR-1500AULT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110T-ND.
BATT NICAD 1.2V A 1700MAH W/TAB - KR-1700AUT
Order 'batt nicad 1.2v a 1700mah w/tab - KR-1700AUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY112T-ND.
BATT NICAD 1.2V 5/4SC W/TAB - KR-2300SCET
Order 'batt nicad 1.2v 5/4sc w/tab - KR-2300SCET' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY113T-ND.
BATT NICAD 1.2V AA 900MAH W/TAB - KR-900AAECT
Order 'batt nicad 1.2v aa 900mah w/tab - KR-900AAECT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY116T-ND.
BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2)
Order 'batt nicad 1.2v sc 1200mah w/tab - KR-SCHT(1.2)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY126T-ND.
BATT NICAD 1.2V SC 1600MAH W/TAB - KR-SCHT(1.6)
Order 'batt nicad 1.2v sc 1600mah w/tab - KR-SCHT(1.6)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127T-ND.
BATT NICAD 1.2V C 2500MAH W/TAB - KR-CHT(2.5)
Order 'batt nicad 1.2v c 2500mah w/tab - KR-CHT(2.5)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY128T-ND.
BATT NICAD 1.2V D 4000MAH W/TAB - KR-DHLT
Order 'batt nicad 1.2v d 4000mah w/tab - KR-DHLT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY130T-ND.
BATT NICAD 1.2V F 7000MAH W/TAB - KR-7000FT
Order 'batt nicad 1.2v f 7000mah w/tab - KR-7000FT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY131T-ND.
BATT NICAD 1.2V C 3000MAH W/TAB - N-3000CRT
Order 'batt nicad 1.2v c 3000mah w/tab - N-3000CRT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY123T-ND.
BATT NICAD 1.2V 1/3AA W/TAB - N-110AAT
Order 'batt nicad 1.2v 1/3aa w/tab - N-110AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY106T-ND.
BATT NICAD 1.2V 2/3AA W/TAB - N-270AAT
Order 'batt nicad 1.2v 2/3aa w/tab - N-270AAT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY107T-ND.
Send this link via E-Mail
Help With This Screen
