POWER USB 24V CABLE ASSEMBLY - 10084089-Z0300YYLF
| Digi-Key Part Number | 10084089-Z0300YYLF-ND |
1000 |
14.54063 |
Extended Price
14540.63 |
| Manufacturer Part Number | 10084089-Z0300YYLF | |||
| Description | POWER USB 24V CABLE ASSEMBLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10084089-Z0300YYLF |
| Vendor | FCI |
| Category | Cable Assemblies |
| Style | Extension Cable |
| Length | 9.84' (3.00m) |
| Configuration | Power Male Plug (24V) to Cable (Round) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10084089 Z0300YYLF 10084089Z0300YYLF |
10084089-Z0300YYLF Specification Sheet
POWER USB 24V CABLE ASSEMBLY - 10084089-Z0300YYLF (10084089-Z0300YYLF-ND)
Related parts :POWER USB 24V CABLE ASSEMBLY - 10084089-Z0300YYLF
Order 'power usb 24v cable assembly - 10084089-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0300YYLF-ND.
POWER USB 24V CABLE ASSEMBLY - 10084089-Z0100YYLF
Order 'power usb 24v cable assembly - 10084089-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0100YYLF-ND.
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF
Order 'power usb 12v cable assembly - 10084088-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0300YYLF-ND.
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0100YYLF
Order 'power usb 12v cable assembly - 10084088-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0100YYLF-ND.
POWER USB 24V & 1X8 LNL ASSY - 10083511-Z0300YYLF
Order 'power usb 24v & 1x8 lnl assy - 10083511-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083511-Z0300YYLF-ND.
POWER USB 24V & 2X4 LNL ASSY - 10089743-Z0300YYLF
Order 'power usb 24v & 2x4 lnl assy - 10089743-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089743-Z0300YYLF-ND.
POWER USB 24V & 1X8 LNL ASSY - 10083511-Z0100YYLF
Order 'power usb 24v & 1x8 lnl assy - 10083511-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083511-Z0100YYLF-ND.
POWER USB 24V & 2X4 LNL ASSY - 10089743-Z0100YYLF
Order 'power usb 24v & 2x4 lnl assy - 10089743-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089743-Z0100YYLF-ND.
POWER USB 12V & 2X3 LNL ASSY - 10083512-Z0300YYLF
Order 'power usb 12v & 2x3 lnl assy - 10083512-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083512-Z0300YYLF-ND.
POWER USB 12V & 2X4 LNL ASSY - 10089745-Z0300YYLF
Order 'power usb 12v & 2x4 lnl assy - 10089745-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089745-Z0300YYLF-ND.
POWER USB 12V & 2X3 LNL ASSY - 10083512-Z0100YYLF
Order 'power usb 12v & 2x3 lnl assy - 10083512-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083512-Z0100YYLF-ND.
POWER USB 12V & 2X4 LNL ASSY - 10089745-Z0100YYLF
Order 'power usb 12v & 2x4 lnl assy - 10089745-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089745-Z0100YYLF-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-512-D
Order 'assembly 4 position 4 contact - GLF-444-074-512-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-511-D
Order 'assembly 4 position 4 contact - GLF-444-074-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-144-511-D
Order 'assembly 4 position 4 contact - GLF-444-144-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-14-ND.
Send this link via E-Mail
Help With This Screen
