Keywords:





Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF

POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF - Cable Assemblies

Digi-Key Part Number 10084088-Z0300YYLF-ND
Price Break
1000
Unit Price
14.54063
Extended Price
14540.63
Manufacturer Part Number10084088-Z0300YYLF
DescriptionPOWER USB 12V CABLE ASSEMBLY
Quantity Available Non-Stock
All prices are in USD

Purchase Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF
Technical/Catalog Information10084088-Z0300YYLF
VendorFCI
CategoryCable Assemblies
StyleExtension Cable
Length9.84' (3.00m)
ConfigurationPower Male Plug (12V) to Cable (Round)
ShieldingShielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 10084088 Z0300YYLF
10084088Z0300YYLF

10084088-Z0300YYLF Specification Sheet

Image of POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF

POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF (10084088-Z0300YYLF-ND) - Cable Assemblies

Related parts Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF
Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF
 Order 'power usb 12v cable assembly - 10084088-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0300YYLF-ND.
Usb Cable Assembly 3.28' (1.00m) FCI 10084088-Z0100YYLF
 Order 'power usb 12v cable assembly - 10084088-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0100YYLF-ND.
Usb Cable Assembly 9.84' (3.00m) FCI 10084089-Z0300YYLF
 Order 'power usb 24v cable assembly - 10084089-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0300YYLF-ND.
Usb Cable Assembly 3.28' (1.00m) FCI 10084089-Z0100YYLF
 Order 'power usb 24v cable assembly - 10084089-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0100YYLF-ND.
Latch-n-Lok 6 pos (2x3) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10083512-Z0300YYLF
 Order 'power usb 12v & 2x3 lnl assy - 10083512-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083512-Z0300YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10089745-Z0300YYLF
 Order 'power usb 12v & 2x4 lnl assy - 10089745-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089745-Z0300YYLF-ND.
Latch-n-Lok 6 pos (2x3) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10083512-Z0100YYLF
 Order 'power usb 12v & 2x3 lnl assy - 10083512-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083512-Z0100YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10089745-Z0100YYLF
 Order 'power usb 12v & 2x4 lnl assy - 10089745-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089745-Z0100YYLF-ND.
Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10083511-Z0300YYLF
 Order 'power usb 24v & 1x8 lnl assy - 10083511-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083511-Z0300YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10089743-Z0300YYLF
 Order 'power usb 24v & 2x4 lnl assy - 10089743-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089743-Z0300YYLF-ND.
Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10083511-Z0100YYLF
 Order 'power usb 24v & 1x8 lnl assy - 10083511-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083511-Z0100YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10089743-Z0100YYLF
 Order 'power usb 24v & 2x4 lnl assy - 10089743-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089743-Z0100YYLF-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) GLF-444-074-512-D
 Order 'assembly 4 position 4 contact - GLF-444-074-512-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) GLF-444-074-511-D
 Order 'assembly 4 position 4 contact - GLF-444-074-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-511-D
 Order 'assembly 4 position 4 contact - GLF-444-144-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-14-ND.

Options for Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF
Send this link via E-Mail
Help With This Screen

POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER USB 12V CABLE ASSEMBLY - 10084088-Z0100YYLF Next: POWER USB 24V & 1X8 LNL ASSY - 10083511-Z0100YYLF
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0300YYLF