Usb Cable Assembly 3.28' (1.00m) FCI 10084088-Z0100YYLF
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0100YYLF - Cable Assemblies
| Digi-Key Part Number | 10084088-Z0100YYLF-ND |
1000 |
8.91605 |
Extended Price
8916.05 |
| Manufacturer Part Number | 10084088-Z0100YYLF | |||
| Description | POWER USB 12V CABLE ASSEMBLY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10084088-Z0100YYLF |
| Vendor | FCI |
| Category | Cable Assemblies |
| Style | Extension Cable |
| Length | 3.28' (1.00m) |
| Configuration | Power Male Plug (12V) to Cable (Round) |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10084088 Z0100YYLF 10084088Z0100YYLF |
10084088-Z0100YYLF Specification Sheet
POWER USB 12V CABLE ASSEMBLY - 10084088-Z0100YYLF (10084088-Z0100YYLF-ND) - Cable Assemblies
Related parts Usb Cable Assembly 3.28' (1.00m) FCI 10084088-Z0100YYLFUsb Cable Assembly 3.28' (1.00m) FCI 10084088-Z0100YYLF
Order 'power usb 12v cable assembly - 10084088-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0100YYLF-ND.
Usb Cable Assembly 9.84' (3.00m) FCI 10084088-Z0300YYLF
Order 'power usb 12v cable assembly - 10084088-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084088-Z0300YYLF-ND.
Usb Cable Assembly 3.28' (1.00m) FCI 10084089-Z0100YYLF
Order 'power usb 24v cable assembly - 10084089-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0100YYLF-ND.
Usb Cable Assembly 9.84' (3.00m) FCI 10084089-Z0300YYLF
Order 'power usb 24v cable assembly - 10084089-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10084089-Z0300YYLF-ND.
Latch-n-Lok 6 pos (2x3) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10083512-Z0100YYLF
Order 'power usb 12v & 2x3 lnl assy - 10083512-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083512-Z0100YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10089745-Z0100YYLF
Order 'power usb 12v & 2x4 lnl assy - 10089745-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089745-Z0100YYLF-ND.
Latch-n-Lok 6 pos (2x3) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10083512-Z0300YYLF
Order 'power usb 12v & 2x3 lnl assy - 10083512-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083512-Z0300YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (12V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10089745-Z0300YYLF
Order 'power usb 12v & 2x4 lnl assy - 10089745-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089745-Z0300YYLF-ND.
Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10083511-Z0100YYLF
Order 'power usb 24v & 1x8 lnl assy - 10083511-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083511-Z0100YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 3.28' (1.00m) FCI 10089743-Z0100YYLF
Order 'power usb 24v & 2x4 lnl assy - 10089743-Z0100YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089743-Z0100YYLF-ND.
Latch-n-Lok 8 pos (1x8) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10083511-Z0300YYLF
Order 'power usb 24v & 1x8 lnl assy - 10083511-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10083511-Z0300YYLF-ND.
Latch-n-Lok 8 pos (2x4) to USB Power Male Plug (24V) Between Series Adapter Cable Cable Assembly 9.84' (3.00m) FCI 10089743-Z0300YYLF
Order 'power usb 24v & 2x4 lnl assy - 10089743-Z0300YYLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10089743-Z0300YYLF-ND.
Power, Modular System Cable Assembly 3.00' (0.91m) 36" 43.63" Power Strip, 6 - 15/20A Outlets Tyco Electronics 1-557958-1
Order 'cable assy-power strip 79.63" - 1-557958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-1-ND.
Power, Modular System Cable Assembly 3.00' (0.91m) 36" 43.63" Power Strip, 6 - 15/20A Outlets Tyco Electronics 1-557958-2
Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-2-ND.
Power, Modular System Cable Assembly 3.00' (0.91m) 36" 43.63" Power Strip, 6 - 15/20A Outlets Tyco Electronics 1-557958-3
Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-3-ND.
Options for Usb Cable Assembly 3.28' (1.00m) FCI 10084088-Z0100YYLF
Send this link via E-Mail
Help With This Screen
