CAP 9POS STD FOR FMALE W/LANYARD - 16-000280 - Connectors
D-sub, D-shaped - Accessory Connector Conec Cap (Cover), Screen Lanyard 16-000280
| Digi-Key Part Number | 626-1347-ND |
1 10 100 500 1000 |
7.87000 5.90400 4.92000 4.59200 4.42800 |
Extended Price
7.87 59.04 492.00 2296.00 4428.00 |
| Manufacturer Part Number | 16-000280 | |||
| Description | CAP 9POS STD FOR FMALE W/LANYARD | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 16-000280 |
| Vendor | Conec |
| Category | Connectors |
| Accessory Type | Cap (Cover), Screen |
| Features | Lanyard |
| For Use With/Related Products | D-Sub Connectors, Female |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
16 000280 16000280 626 1347 ND 6261347ND 626-1347 |
16-000280 Specification Sheet
CAP 9POS STD FOR FMALE W/LANYARD - 16-000280 (626-1347-ND) - Connectors
Related parts D-sub, D-shaped - Accessory Connector Conec Cap (Cover), Screen Lanyard 16-000280CAP 9POS STD FOR FMALE W/LANYARD - 16-000280
Order 'cap 9pos std for fmale w/lanyard - 16-000280' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1347-ND.
CAP 9POS STD FOR PLUG W/LANYARD - 16-000380
Order 'cap 9pos std for plug w/lanyard - 16-000380' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1344-ND.
CAP 37POS STD FOR FMAL W/LANYARD - 16-000310
Order 'cap 37pos std for fmal w/lanyard - 16-000310' online from Digi-Key. Manufactured by Conec. Digi-Key part number 16-000310-ND.
CAP 15POS STD FOR PLUG W/LANYARD - 16-000390
Order 'cap 15pos std for plug w/lanyard - 16-000390' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1345-ND.
CAP 25POS STD FOR PLUG W/LANYARD - 16-000400
Order 'cap 25pos std for plug w/lanyard - 16-000400' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1346-ND.
CAP 15POS STD FOR FMAL W/LANYARD - 16-000290
Order 'cap 15pos std for fmal w/lanyard - 16-000290' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1348-ND.
CAP 25POS STD FOR FMAL W/LANYARD - 16-000300
Order 'cap 25pos std for fmal w/lanyard - 16-000300' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1349-ND.
CAP 37POS STD FOR PLUG W/LANYARD - 16-000410
Order 'cap 37pos std for plug w/lanyard - 16-000410' online from Digi-Key. Manufactured by Conec. Digi-Key part number 16-000410-ND.
CAP 9POS FOR PLUG W/LANYARD - 15-000110
Order 'cap 9pos for plug w/lanyard - 15-000110' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1338-ND.
CAP 9POS FOR FEMALE W/LANYARD - 15-000010
Order 'cap 9pos for female w/lanyard - 15-000010' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1341-ND.
RES TF 1/10W 280 OHM 1% 0603 - RMC 1/16 280 1% R
Order 'res tf 1/10w 280 ohm 1% 0603 - RMC 1/16 280 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16280FR-ND.
RES TF 1/16W 280 OHM 1% 0402 - RMC 1/16S 280 1% R
Order 'res tf 1/16w 280 ohm 1% 0402 - RMC 1/16S 280 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S280FR-ND.
RES 280 OHM 1/10W 1% 0603 SMD - RMCF 1/16 280 1% R
Order 'res 280 ohm 1/10w 1% 0603 smd - RMCF 1/16 280 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16280FR-ND.
RES 280 OHM 1/16W 1% 0402 SMD - RMCF 1/16S 280 1% R
Order 'res 280 ohm 1/16w 1% 0402 smd - RMCF 1/16S 280 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/16S280FR-ND.
CAP 37POS FOR PLUG W/LANYARD - 15-000140
Order 'cap 37pos for plug w/lanyard - 15-000140' online from Digi-Key. Manufactured by Conec. Digi-Key part number 15-000140-ND.
Options for D-sub, D-shaped - Accessory Connector Conec Cap (Cover), Screen Lanyard 16-000280
Send this link via E-Mail
Help With This Screen
