CRYSTAL 10MHZ METAL CASE SMD - XM-1-10.0000
10MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XM-1-10.0000
| Digi-Key Part Number | CW421TR-ND |
500 1000 5000 |
3.91500 3.62500 3.48000 |
Extended Price
1957.50 3625.00 17400.00 |
| Manufacturer Part Number | XM-1-10.0000 | |||
| Description | CRYSTAL 10MHZ METAL CASE SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XM-1-10.0000 |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 16pF |
| Package / Case | 7.5mm x 5.0mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XM 1 10 0000 XM1100000 CW421TR ND CW421TRND CW421TR |
XM-1-10.0000 Specification Sheet
CRYSTAL 10MHZ METAL CASE SMD - XM-1-10.0000 (CW421TR-ND)
Related parts 10MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XM-1-10.0000CRYSTAL 10MHZ METAL CASE SMD - XM-1-10.0000
Order 'crystal 10mhz metal case smd - XM-1-10.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW421CT-ND.
CRYSTAL 10MHZ METAL CASE SMD - XM-1-10.0000
Order 'crystal 10mhz metal case smd - XM-1-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW421TR-ND.
CRYSTAL 12MHZ METAL CASE SMD - XM-1-12.0000
Order 'crystal 12mhz metal case smd - XM-1-12.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW422CT-ND.
CRYSTAL 16MHZ METAL CASE SMD - XM-1-16.0000
Order 'crystal 16mhz metal case smd - XM-1-16.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW423CT-ND.
CRYSTAL 20MHZ METAL CASE SMD - XM-1-20.0000
Order 'crystal 20mhz metal case smd - XM-1-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW425-ND.
CRYSTAL 40MHZ METAL CASE SMD - XM-1-40.0000
Order 'crystal 40mhz metal case smd - XM-1-40.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW428-ND.
CRYSTAL 50MHZ METAL CASE SMD - XM-1-50.0000
Order 'crystal 50mhz metal case smd - XM-1-50.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW430-ND.
CRYSTAL 12MHZ METAL CASE SMD - XM-1-12.0000
Order 'crystal 12mhz metal case smd - XM-1-12.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW422TR-ND.
CRYSTAL 16MHZ METAL CASE SMD - XM-1-16.0000
Order 'crystal 16mhz metal case smd - XM-1-16.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW423TR-ND.
CRYSTAL 10MHZ LOW PROFILE SMD - XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW401CT-ND.
CRYSTAL 10MHZ LOW PROFILE SMD - XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW401TR-ND.
CRYSTAL 18.4320MHZ METALCASE SMD - XM-1-18.4320
Order 'crystal 18.4320mhz metalcase smd - XM-1-18.4320' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW424CT-ND.
CRYSTAL 29.4912MHZ METALCASE SMD - XM-1-29.4912
Order 'crystal 29.4912mhz metalcase smd - XM-1-29.4912' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW427-ND.
CRYSTAL 44.2368MHZ METALCASE SMD - XM-1-44.2368
Order 'crystal 44.2368mhz metalcase smd - XM-1-44.2368' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW429-ND.
CRYSTAL 18.4320MHZ METALCASE SMD - XM-1-18.4320
Order 'crystal 18.4320mhz metalcase smd - XM-1-18.4320' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW424TR-ND.
Options for 10MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XM-1-10.0000
Send this link via E-Mail
Help With This Screen
