20MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-20.0000
CRYSTAL 20MHZ LOW PROFILE SMD - XL-1C-20.0000 - Crystals and Oscillators
| Digi-Key Part Number | CW405TR-ND |
500 1000 5000 |
2.36250 2.18750 2.10000 |
Extended Price
1181.25 2187.50 10500.00 |
| Manufacturer Part Number | XL-1C-20.0000 | |||
| Description | CRYSTAL 20MHZ LOW PROFILE SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | XL-1C-20.0000 |
| Vendor | Connor-Winfield |
| Category | Crystals and Oscillators |
| Frequency | 20MHz |
| Load Capacitance | 16pF |
| Package / Case | 7.6mm x 5.1mm |
| Packaging | Tape & Reel (TR) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -10°C ~ 60°C |
| Type | Quartz |
| Mfr Reel Diameter | 10" (254mm) |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
XL 1C 20 0000 XL1C200000 CW405TR ND CW405TRND CW405TR |
XL-1C-20.0000 Specification Sheet
CRYSTAL 20MHZ LOW PROFILE SMD - XL-1C-20.0000 (CW405TR-ND) - Crystals and Oscillators
Related parts 20MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-20.000020MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) XL-1C-20.0000
Order 'crystal 20mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW405CT-ND.
20MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-20.0000
Order 'crystal 20mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405TR-ND.
20MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) XL-1C-20.0000
Order 'crystal 20mhz low profile smd - XL-1C-20.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW405DKR-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW401CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) XL-1C-12.0000
Order 'crystal 12mhz low profile smd - XL-1C-12.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW402CT-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) XL-1C-16.0000
Order 'crystal 16mhz low profile smd - XL-1C-16.0000' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW403CT-ND.
40MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-40.0000
Order 'crystal 40mhz low profile smd - XL-1C-40.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW408-ND.
10MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-10.0000
Order 'crystal 10mhz low profile smd - XL-1C-10.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW401TR-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-12.0000
Order 'crystal 12mhz low profile smd - XL-1C-12.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW402TR-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-16.0000
Order 'crystal 16mhz low profile smd - XL-1C-16.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW403TR-ND.
18.432MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield (VA) XL-1C-18.4320
Order 'crystal 18.432mhz low pro smd - XL-1C-18.4320' online from Digi-Key. Manufactured by Connor-Winfield (VA). Digi-Key part number CW404CT-ND.
29.4912MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-29.4912
Order 'crystal 29.4912mhz low pro smd - XL-1C-29.4912' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW407-ND.
44.2368MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-44.2368
Order 'crystal 44.2368mhz low pro smd - XL-1C-44.2368' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW409-ND.
50MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-50.0000
Order 'crystal 50mhz low pro smd - XL-1C-50.0000' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW410-ND.
18.432MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-18.4320
Order 'crystal 18.432mhz low pro smd - XL-1C-18.4320' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW404TR-ND.
Options for 20MHz Crystal Crystal And Oscillator Surface Mount Connor-Winfield XL-1C-20.0000
Send this link via E-Mail
Help With This Screen
