Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXHZ6115A6T1
SENSOR PRESSURE ABSOLUTE 8-SSOP - MPXHZ6115A6T1 - Sensors, Transducers
| Digi-Key Part Number | MPXHZ6115A6T1CT-ND |
1 |
11.87000 |
Extended Price
11.87 |
| Manufacturer Part Number | MPXHZ6115A6T1 | |||
| Description | SENSOR PRESSURE ABSOLUTE 8-SSOP | |||
| Quantity Available | 891 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPXHZ6115A6T1 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 16.7 PSI |
| Output | 0 ~ 4.8V |
| Package / Case | 8-SSOP |
| Pressure Type | Absolute |
| Port Size | - |
| Termination Style | PCB |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 1317-04; ; 8 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPXHZ6115A6T1 MPXHZ6115A6T1 MPXHZ6115A6T1CT ND MPXHZ6115A6T1CTND MPXHZ6115A6T1CT |
MPXHZ6115A6T1 Specification Sheet
SENSOR PRESSURE ABSOLUTE 8-SSOP - MPXHZ6115A6T1 (MPXHZ6115A6T1CT-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXHZ6115A6T1Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXHZ6115A6T1
Order 'sensor pressure absolute 8-ssop - MPXHZ6115A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPXHZ6115A6T1CT-ND.
Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor MPXHZ6115A6T1
Order 'sensor pressure absolute 8-ssop - MPXHZ6115A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXHZ6115A6T1TR-ND.
Pressure Sensors, Transducers 0 ~ 14.8 PSI PSI 0 ~ 4.95V Freescale Semiconductor MPXH6101AC6T1
Order 'sensor pressure absolute 8-ssop - MPXH6101AC6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6101AC6T1-ND.
Pressure Sensors, Transducers 0 ~ 36 PSI PSI 0 ~ 4.9V Freescale Semiconductor MPXH6250A6T1
Order 'sensor pressure absolute 8-ssop - MPXH6250A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6250A6T1-ND.
Pressure Sensors, Transducers 0 ~ 42 PSI PSI 0 ~ 4.9V Freescale Semiconductor MPXH6300A6T1
Order 'sensor pressure absolute 8-ssop - MPXH6300A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6300A6T1-ND.
Pressure Sensors, Transducers 0 ~ 58 PSI PSI 0 ~ 4.8V Freescale Semiconductor MPXH6400A6T1
Order 'sensor pressure absolute 8-ssop - MPXH6400A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6400A6T1-ND.
Pressure Sensors, Transducers 0 ~ 58 PSI PSI 0 ~ 4.8V Freescale Semiconductor MPXH6400A6U
Order 'sensor pressure absolute 8-ssop - MPXH6400A6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6400A6U-ND.
Pressure Sensors, Transducers 0 ~ 450 PSI PSI Digital Freescale Semiconductor (VA) MPXY8020A6T1
Order 'sensor pressure 92.4psi 8-ssop - MPXY8020A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPXY8020A6T1CT-ND.
Pressure Sensors, Transducers 0 ~ 36 PSI PSI 0 ~ 4.9V Freescale Semiconductor (VA) MPXHZ6250AC6T1
Order 'sensor pressure abs axial 8-ssop - MPXHZ6250AC6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPXHZ6250AC6T1CT-ND.
Pressure Sensors, Transducers 0 ~ 58 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXHZ6400AC6T1
Order 'sensor pressure abs axial 8-ssop - MPXHZ6400AC6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPXHZ6400AC6T1CT-ND.
Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXH6115A6T1
Order 'pressure sens 16.7psi max 8-ssop - MPXH6115A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPXH6115A6T1CT-ND.
Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXH6115A6T1
Order 'pressure sens 16.7psi max 8-ssop - MPXH6115A6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPXH6115A6T1DKR-ND.
Pressure Sensors, Transducers 0 ~ 29 KPA PSI 0 ~ 40mV Freescale Semiconductor (VA) MPVZ2202GC6T1
Order 'ic sensor pressure 200kpa 8-sop - MPVZ2202GC6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPVZ2202GC6T1CT-ND.
Pressure Sensors, Transducers 0 ~ 29 KPA PSI 0 ~ 40mV Freescale Semiconductor (VA) MPVZ2202GC6T1
Order 'ic sensor pressure 200kpa 8-sop - MPVZ2202GC6T1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPVZ2202GC6T1DKR-ND.
Pressure Sensors, Transducers 0 ~ 14.8 PSI PSI 0 ~ 4.95V Freescale Semiconductor MPXH6101AC6U
Order 'pressure sensor absolute 8-ssop - MPXH6101AC6U' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6101AC6U-ND.
Options for Pressure Sensors, Transducers 0 ~ 16.7 PSI PSI 0 ~ 4.8V Freescale Semiconductor (VA) MPXHZ6115A6T1
Send this link via E-Mail
Help With This Screen
