IC AMP RF GP 3600MHZ 5.6V SOT-89 - MMG3001NT1 - RF and RFID
Freescale Semiconductor (VA) General Purpose Rf Amplifier SOT-89-3, TO-243-3 MMG3001NT1
| Digi-Key Part Number | MMG3001NT1CT-ND |
1 |
3.48000 |
Extended Price
3.48 |
| Manufacturer Part Number | MMG3001NT1 | |||
| Description | IC AMP RF GP 3600MHZ 5.6V SOT-89 | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMG3001NT1 |
| Vendor | Freescale Semiconductor (VA) |
| Category | RF and RFID |
| Package / Case | SOT-89-3, TO-243-3 |
| Voltage - Supply | 5.6V |
| Current - Supply | 58mA |
| Gain | 20dB |
| Frequency | 40MHz ~ 3.6GHz |
| RF Type | General Purpose |
| Packaging | Cut Tape (CT) |
| Noise Figure | 4.1dB |
| P1dB | 18.5dBm |
| Test Frequency | 900MHz |
| Drawing Number | 375; 1514-02; NT; 3 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMG3001NT1 MMG3001NT1 MMG3001NT1CT ND MMG3001NT1CTND MMG3001NT1CT |
MMG3001NT1 Specification Sheet
IC AMP RF GP 3600MHZ 5.6V SOT-89 - MMG3001NT1 (MMG3001NT1CT-ND) - RF and RFID
Related parts Freescale Semiconductor (VA) General Purpose Rf Amplifier SOT-89-3, TO-243-3 MMG3001NT1IC AMP RF GP 3600MHZ 5.6V SOT-89 - MMG3001NT1
Order 'ic amp rf gp 3600mhz 5.6v sot-89 - MMG3001NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3001NT1TR-ND.
IC AMP RF GP 3600MHZ 5.6V SOT-89 - MMG3001NT1
Order 'ic amp rf gp 3600mhz 5.6v sot-89 - MMG3001NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3001NT1CT-ND.
IC AMP RF GP 3600MHZ 5.2V SOT-89 - MMG3002NT1
Order 'ic amp rf gp 3600mhz 5.2v sot-89 - MMG3002NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3002NT1TR-ND.
IC AMP RF GP 3600MHZ 6.2V SOT-89 - MMG3003NT1
Order 'ic amp rf gp 3600mhz 6.2v sot-89 - MMG3003NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3003NT1-ND.
IC AMP RF GP 3600MHZ 5.2V SOT-89 - MMG3002NT1
Order 'ic amp rf gp 3600mhz 5.2v sot-89 - MMG3002NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3002NT1CT-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3007NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3008NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3008NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3008NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3009NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3009NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3009NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3010NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3010NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3010NT1-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3011NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3011NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3011NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3012NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3012NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3012NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3013NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3013NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3013NT1-ND.
IC AMP RF GP 4000MHZ 5V SOT-89 - MMG3014NT1
Order 'ic amp rf gp 4000mhz 5v sot-89 - MMG3014NT1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MMG3014NT1TR-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3007NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3007NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3007NT1CT-ND.
IC AMP RF GP 6000MHZ 5V SOT-89 - MMG3008NT1
Order 'ic amp rf gp 6000mhz 5v sot-89 - MMG3008NT1' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MMG3008NT1CT-ND.
Options for Freescale Semiconductor (VA) General Purpose Rf Amplifier SOT-89-3, TO-243-3 MMG3001NT1
Send this link via E-Mail
Help With This Screen
