IC USB PWR SWITCH .5A DUAL 8MSOP - AP2156MPG-13 - Integrated Circuits (ICs)
| Digi-Key Part Number | AP2156MPGDITR-ND |
2500 5000 10000 25000 50000 |
.40500 .39000 .37800 .37200 .36000 |
Extended Price
1012.50 1950.00 3780.00 9300.00 18000.00 |
| Manufacturer Part Number | AP2156MPG-13 | |||
| Description | IC USB PWR SWITCH .5A DUAL 8MSOP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP2156MPG-13 |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Type | USB Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Packaging | Tape & Reel (TR) |
| Current Limit | 800mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 135 mOhm |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP2156MPG 13 AP2156MPG13 AP2156MPGDITR ND AP2156MPGDITRND AP2156MPGDITR |
AP2156MPG-13 Specification Sheet
IC USB PWR SWITCH .5A DUAL 8MSOP - AP2156MPG-13 (AP2156MPGDITR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC USB PWR SWITCH .5A DUAL 8MSOP - AP2156MPG-13
Order 'ic usb pwr switch .5a dual 8msop - AP2156MPG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2156MPGDICT-ND.
IC USB PWR SWITCH .5A DUAL 8MSOP - AP2156MPG-13
Order 'ic usb pwr switch .5a dual 8msop - AP2156MPG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2156MPGDIDKR-ND.
IC USB PWR SWITCH .5A DUAL 8MSOP - AP2156MPG-13
Order 'ic usb pwr switch .5a dual 8msop - AP2156MPG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2156MPGDITR-ND.
IC USB PWR SWITCH .5A DUAL 8MSOP - AP2146MPG-13
Order 'ic usb pwr switch .5a dual 8msop - AP2146MPG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2146MPGDICT-ND.
IC USB PWR SWITCH .5A DUAL 8MSOP - AP2146MPG-13
Order 'ic usb pwr switch .5a dual 8msop - AP2146MPG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2146MPGDIDKR-ND.
IC USB PWR SWITCH .5A DUAL 8MSOP - AP2146MPG-13
Order 'ic usb pwr switch .5a dual 8msop - AP2146MPG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2146MPGDITR-ND.
IC USB PWR SWITCH .5A DUAL 8SOP - AP2146SG-13
Order 'ic usb pwr switch .5a dual 8sop - AP2146SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2146SGDICT-ND.
IC USB PWR SWITCH .5A DUAL 8SOP - AP2146SG-13
Order 'ic usb pwr switch .5a dual 8sop - AP2146SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2146SGDIDKR-ND.
IC USB PWR SWITCH .5A DUAL 8SOP - AP2146SG-13
Order 'ic usb pwr switch .5a dual 8sop - AP2146SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2146SGDITR-ND.
IC USB PWR SWITCH .5A DUAL 8SOP - AP2156SG-13
Order 'ic usb pwr switch .5a dual 8sop - AP2156SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2156SGDICT-ND.
IC USB PWR SWITCH .5A DUAL 8SOP - AP2156SG-13
Order 'ic usb pwr switch .5a dual 8sop - AP2156SG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2156SGDIDKR-ND.
IC USB PWR SWITCH .5A DUAL 8SOP - AP2156SG-13
Order 'ic usb pwr switch .5a dual 8sop - AP2156SG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2156SGDITR-ND.
IC USB PWR SWITCH 1A DUAL 8MSOP - AP2166MPG-13
Order 'ic usb pwr switch 1a dual 8msop - AP2166MPG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2166MPGDICT-ND.
IC USB PWR SWITCH 1A DUAL 8MSOP - AP2166MPG-13
Order 'ic usb pwr switch 1a dual 8msop - AP2166MPG-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP2166MPGDIDKR-ND.
IC USB PWR SWITCH 1A DUAL 8MSOP - AP2166MPG-13
Order 'ic usb pwr switch 1a dual 8msop - AP2166MPG-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP2166MPGDITR-ND.
Send this link via E-Mail
Help With This Screen
