Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DCKT
IC LDO REGULATOR 3.3V SC70-5 - TPS71433DCKT
| Digi-Key Part Number | 296-24451-1-ND |
1 25 100 |
1.12000 .93520 .74800 |
Extended Price
1.12 23.38 74.80 |
| Manufacturer Part Number | TPS71433DCKT | |||
| Description | IC LDO REGULATOR 3.3V SC70-5 | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS71433DCKT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SC-70-5, SC-88A, SOT-323-5, SOT-353, 5-TSSOP |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 80mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2.5 ~ 10 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 100mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS71433DCKT TPS71433DCKT 296 24451 1 ND 296244511ND 296-24451-1 |
TPS71433DCKT Specification Sheet
IC LDO REGULATOR 3.3V SC70-5 - TPS71433DCKT (296-24451-1-ND)
Related parts Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DCKTTexas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DCKT
Order 'ic ldo regulator 3.3v sc70-5 - TPS71433DCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24451-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 3.3V TPS71433DCKT
Order 'ic ldo regulator 3.3v sc70-5 - TPS71433DCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24451-6-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 80mA 3.3V TPS71433DCKT
Order 'ic ldo regulator 3.3v sc70-5 - TPS71433DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24451-2-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 1.2 ~ 8.8 V TPS71401DCKT
Order 'ic ldo regulator adj sc70-5 - TPS71401DCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24450-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 1.2 ~ 8.8 V TPS71401DCKT
Order 'ic ldo regulator adj sc70-5 - TPS71401DCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24450-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 200mA 3.3V TLV70033DCKT
Order 'ic reg ldo 200ma 3.3v sc70-5 - TLV70033DCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25275-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 200mA 3.3V TLV70033DCKT
Order 'ic reg ldo 200ma 3.3v sc70-5 - TLV70033DCKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25275-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3.3V TPS79733DCKR
Order 'ic ldo volt reg sc70-5 - TPS79733DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11990-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 1A 3.3V REG104FA-3.3/500
Order 'ldo regulator 3.3v ddpak-5 - REG104FA-3.3/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG104FA-3.3CT-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 50mA 3.3V TPS79733DCKR
Order 'ic ldo volt reg sc70-5 - TPS79733DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11990-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 1A 3.3V REG104FA-3.3/500
Order 'ldo regulator 3.3v ddpak-5 - REG104FA-3.3/500' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG104FA-3.3DKR-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DRVR
Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24040-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 80mA 3.3V TPS71433DRVR
Order 'ic ldo regulator 3.3v 6-son - TPS71433DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24040-6-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 1.8V TPS79718DCKR
Order 'ic ldo volt reg sc70-5 - TPS79718DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11988-1-ND.
Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 50mA 3V TPS79730DCKR
Order 'ic ldo volt reg sc70-5 - TPS79730DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11989-1-ND.
Options for Texas Instruments (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 80mA 3.3V TPS71433DCKT
Send this link via E-Mail
Help With This Screen
