Freescale Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 60mA 2.8 V ~ 6 V MC34702EKR2
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EKR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC34702EKR2CT-ND |
1 25 100 |
8.92000 6.08160 5.78760 |
Extended Price
8.92 152.04 578.76 |
| Manufacturer Part Number | MC34702EKR2 | |||
| Description | IC POWER SUPPLY MCU 3A 32-SOIC | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC34702EKR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Power Supplies |
| Current - Supply | 60mA |
| Voltage - Supply | 2.8 V ~ 6 V |
| Package / Case | 32-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 375; 1324-03; EK; 32 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC34702EKR2 MC34702EKR2 MC34702EKR2CT ND MC34702EKR2CTND MC34702EKR2CT |
MC34702EKR2 Specification Sheet
IC POWER SUPPLY MCU 3A 32-SOIC - MC34702EKR2 (MC34702EKR2CT-ND) - Integrated Circuits (ICs)
Related parts Freescale Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 60mA 2.8 V ~ 6 V MC34702EKR2Freescale Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 60mA 2.8 V ~ 6 V MC34702EKR2
Order 'ic power supply mcu 3a 32-soic - MC34702EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34702EKR2CT-ND.
Freescale Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) 60mA 2.8 V ~ 6 V MC34702EKR2
Order 'ic power supply mcu 3a 32-soic - MC34702EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34702EKR2TR-ND.
Freescale Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 60mA 2.8 V ~ 6 V MC34702EK
Order 'ic power supply mcu 3a 32-soic - MC34702EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34702EK-ND.
Freescale Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 2.8 ~ 6 V MC34701EKR2
Order 'ic power supply mcu 1a 32-soic - MC34701EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC34701EKR2CT-ND.
Freescale Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 2.8 ~ 6 V MC34701EK
Order 'ic power supply mcu 1a 32-soic - MC34701EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34701EK-ND.
Freescale Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2.8 ~ 6 V MC34701EKR2
Order 'ic power supply mcu 1a 32-soic - MC34701EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34701EKR2TR-ND.
National Semiconductor (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 80µA - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3881MMCT-ND.
National Semiconductor (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 80µA - LM3881MM/NOPB
Order 'ic power supply sequencer 8msop - LM3881MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3881MMDKR-ND.
Freescale Semiconductor (VA) Interface - Specialized Integrated Circuit (ics) Cut Tape (CT) 5.5 V ~ 18 V MC33689DDWBR2
Order 'ic system base w/lin 32-soic - MC33689DDWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33689DDWBR2CT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 560µA 2.9 V ~ 5.5 V LTC2927CDDB#TRMPBF
Order 'ic power supply controller 8dfn - LTC2927CDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2927CDDB#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 560µA 2.9 V ~ 5.5 V LTC2927CTS8#TRMPBF
Order 'ic power supply ctrlr tsot23-8 - LTC2927CTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2927CTS8#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 560µA 2.9 V ~ 5.5 V LTC2927IDDB#TRMPBF
Order 'ic power supply controller 8dfn - LTC2927IDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2927IDDB#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Cut Tape (CT) 560µA 2.9 V ~ 5.5 V LTC2927ITS8#TRMPBF
Order 'ic power supply ctrlr tsot23-8 - LTC2927ITS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2927ITS8#TRMPBFCT-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 560µA 2.9 V ~ 5.5 V LTC2927CDDB#TRMPBF
Order 'ic power supply controller 8dfn - LTC2927CDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2927CDDB#TRMPBFDKR-ND.
Linear Technology (VA) Power Supply Controllers, Monitor Integrated Circuit (ics) - Digi-Reel® 560µA 2.9 V ~ 5.5 V LTC2927CTS8#TRMPBF
Order 'ic power supply ctrlr tsot23-8 - LTC2927CTS8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LTC2927CTS8#TRMPBFDKR-ND.
Options for Freescale Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 60mA 2.8 V ~ 6 V MC34702EKR2
Send this link via E-Mail
Help With This Screen
