IC SERIAL SWITCH OCT WSPI 32SOIC - MC33880DWBR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33880DWBR2CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33880DWBR2 | |||
| Description | IC SERIAL SWITCH OCT WSPI 32SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33880DWBR2 |
| Vendor | Freescale Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 32-SOIC (7.5mm Width) |
| Mounting Type | Surface Mount |
| Type | High Side/Low Side Driver |
| Voltage - Supply | 5.5 V ~ 24.5 V |
| On-State Resistance | 550 mOhm |
| Current - Output / Channel | - |
| Current - Peak Output | 1.4A |
| Packaging | Cut Tape (CT) |
| Input Type | SPI |
| Number of Outputs | 8 |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 375; 1324-03; DWB; 32 |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33880DWBR2 MC33880DWBR2 MC33880DWBR2CT ND MC33880DWBR2CTND MC33880DWBR2CT |
MC33880DWBR2 Specification Sheet
IC SERIAL SWITCH OCT WSPI 32SOIC - MC33880DWBR2 (MC33880DWBR2CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SERIAL SWITCH OCT WSPI 32SOIC - MC33880DWBR2
Order 'ic serial switch oct wspi 32soic - MC33880DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33880DWBR2CT-ND.
IC SERIAL SWITCH OCT WSPI 32SOIC - MC33880DWBR2
Order 'ic serial switch oct wspi 32soic - MC33880DWBR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DWBR2TR-ND.
IC SERIAL SWITCH OCT WSPI 28SOIC - MC33880DW
Order 'ic serial switch oct wspi 28soic - MC33880DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DW-ND.
IC SERIAL SWITCH OCT WSPI 28SOIC - MC33880DWR2
Order 'ic serial switch oct wspi 28soic - MC33880DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33880DWR2-ND.
IC SERIAL SWITCH OCTAL 32-SOIC - MCZ33879AEKR2
Order 'ic serial switch octal 32-soic - MCZ33879AEKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33879AEKR2CT-ND.
IC SERIAL SWITCH OCTAL 32-SOIC - MCZ33879AEKR2
Order 'ic serial switch octal 32-soic - MCZ33879AEKR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MCZ33879AEKR2DKR-ND.
IC BUS SWITCH OCT 20-DHVQFN - CBT3244ABQ,118
Order 'ic bus switch oct 20-dhvqfn - CBT3244ABQ,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3618-1-ND.
IC BUS SWITCH OCT 20-DHVQFN - CBT3245ABQ,118
Order 'ic bus switch oct 20-dhvqfn - CBT3245ABQ,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3622-1-ND.
IC BUS SWITCH OCT 20-DHVQFN - CBT3244ABQ,118
Order 'ic bus switch oct 20-dhvqfn - CBT3244ABQ,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3618-6-ND.
IC BUS SWITCH OCT 20-DHVQFN - CBT3245ABQ,118
Order 'ic bus switch oct 20-dhvqfn - CBT3245ABQ,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3622-6-ND.
IC SERIALIZER/DESERIALIZER 42BGA - FIN12ACGFX
Order 'ic serializer/deserializer 42bga - FIN12ACGFX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN12ACGFXCT-ND.
IC SERIALIZER/DESERIALIZER 32MLP - FIN12ACMLX
Order 'ic serializer/deserializer 32mlp - FIN12ACMLX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN12ACMLXCT-ND.
IC SERIALIZER/DESERIALIZER 42BGA - FIN224ACGFX
Order 'ic serializer/deserializer 42bga - FIN224ACGFX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN224ACGFXCT-ND.
IC SERIALIZER/DESERIALIZER 40MLP - FIN224ACMLX
Order 'ic serializer/deserializer 40mlp - FIN224ACMLX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN224ACMLXCT-ND.
IC SERIALIZER/DESERIAL 56-TSSOP - FIN3383MTDX
Order 'ic serializer/deserial 56-tssop - FIN3383MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN3383MTDXCT-ND.
Send this link via E-Mail
Help With This Screen
