KIT FERRITE SMD 1206-1812 SIZES - 742791 - Kits
| Digi-Key Part Number | 732-1915-ND |
1 |
67.50000 |
Extended Price
67.50 |
| Manufacturer Part Number | 742791 | |||
| Description | KIT FERRITE SMD 1206-1812 SIZES | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 742791 |
| Vendor | Wurth Electronics Inc |
| Category | Kits |
| Kit Type | EMI Ferrite Beads and Chips |
| Package / Case | 1210, 1206, 1812, 1806 |
| Values | 750 pcs - 15 ea of 8 values, 30 ea of 10 values |
| Packaging | Plastic Box with Bin Guide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
742791 742791 732 1915 ND 7321915ND 732-1915 |
KIT FERRITE SMD 1206-1812 SIZES - 742791 (732-1915-ND) - Kits
Related parts Kits :KIT FERRITE SMD 1206-1812 SIZES - 742791
Order 'kit ferrite smd 1206-1812 sizes - 742791' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1915-ND.
KIT FERRITE SMD 0402-0805 SIZES - 742790
Order 'kit ferrite smd 0402-0805 sizes - 742790' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1916-ND.
KIT DESIGN FERRITE CHIP BEAD - 742792
Order 'kit design ferrite chip bead - 742792' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1644-ND.
MULTILAYER FERRITE SMD - 742792116
Order 'multilayer ferrite smd - 742792116' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 742792116-ND.
KIT INDUCTOR HC/HCA SMALL SIZES - 744355
Order 'kit inductor hc/hca small sizes - 744355' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1921-ND.
KIT INDUCTOR HC/HCA LARGE SIZES - 744356
Order 'kit inductor hc/hca large sizes - 744356' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1922-ND.
KIT INDUCTOR PD SERIES MED SIZES - 744777
Order 'kit inductor pd series med sizes - 744777' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1924-ND.
FERRITE BEAD 50 OHM 3.0A 1206 - 742792114
Order 'ferrite bead 50 ohm 3.0a 1206 - 742792114' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1621-1-ND.
FERRITE BEAD 50 OHM 3.0A 1206 - 742792114
Order 'ferrite bead 50 ohm 3.0a 1206 - 742792114' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1621-2-ND.
FERRITE BEAD 50 OHM 3.0A 1206 - 742792114
Order 'ferrite bead 50 ohm 3.0a 1206 - 742792114' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1621-6-ND.
FERRITE BEAD 120 OHM 3.0A 1206 - 742792113
Order 'ferrite bead 120 ohm 3.0a 1206 - 742792113' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1622-1-ND.
FERRITE BEAD 120 OHM 3.0A 1206 - 742792113
Order 'ferrite bead 120 ohm 3.0a 1206 - 742792113' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1622-2-ND.
FERRITE BEAD 120 OHM 3.0A 1206 - 742792113
Order 'ferrite bead 120 ohm 3.0a 1206 - 742792113' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1622-6-ND.
FERRITE BEAD 600 OHM 2.0A 1206 - 74279218
Order 'ferrite bead 600 ohm 2.0a 1206 - 74279218' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1623-1-ND.
FERRITE BEAD 600 OHM 2.0A 1206 - 74279218
Order 'ferrite bead 600 ohm 2.0a 1206 - 74279218' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1623-2-ND.
Send this link via E-Mail
Help With This Screen
