700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446631010
CHOKE COM MODE 10MH .7A SMD - 7446631010 - Filters
| Digi-Key Part Number | 732-1854-2-ND |
200 400 600 1000 2400 5000 10000 |
4.83600 4.29000 3.90000 3.12000 2.73000 2.26200 2.07500 |
Extended Price
967.20 1716.00 2340.00 3120.00 6552.00 11310.00 20750.00 |
| Manufacturer Part Number | 7446631010 | |||
| Description | CHOKE COM MODE 10MH .7A SMD | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7446631010 |
| Vendor | Wurth Electronics Inc |
| Category | Filters |
| Inductance | 10mH |
| Impedance | - |
| DC Resistance (DCR) | 550.0 mOhm Max |
| Current | 700mA |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Surface Mount |
| Package / Case | 0.917" L x 0.728" W x 0.453" H (23.30mm x 18.50mm x 11.50mm) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7446631010 7446631010 732 1854 2 ND 73218542ND 732-1854-2 |
7446631010 Specification Sheet
CHOKE COM MODE 10MH .7A SMD - 7446631010 (732-1854-2-ND) - Filters
Related parts 700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446631010700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446631010
Order 'choke com mode 10mh .7a smd - 7446631010' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1854-1-ND.
700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446631010
Order 'choke com mode 10mh .7a smd - 7446631010' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1854-2-ND.
700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446631010
Order 'choke com mode 10mh .7a smd - 7446631010' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1854-6-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446632001
Order 'choke com mode 1.0mh 2.0a smd - 7446632001' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1855-1-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446632001
Order 'choke com mode 1.0mh 2.0a smd - 7446632001' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1855-2-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446632001
Order 'choke com mode 1.0mh 2.0a smd - 7446632001' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1855-6-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446630027
Order 'choke com mode 27mh .4a smd - 7446630027' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1850-1-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446630027
Order 'choke com mode 27mh .4a smd - 7446630027' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1850-2-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446630027
Order 'choke com mode 27mh .4a smd - 7446630027' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1850-6-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446630039
Order 'choke com mode 39mh .4a smd - 7446630039' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1851-1-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446630039
Order 'choke com mode 39mh .4a smd - 7446630039' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1851-2-ND.
400mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446630039
Order 'choke com mode 39mh .4a smd - 7446630039' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1851-6-ND.
300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446630047
Order 'choke com mode 47mh .3a smd - 7446630047' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1852-1-ND.
300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446630047
Order 'choke com mode 47mh .3a smd - 7446630047' online from Digi-Key. Manufactured by Wurth Electronics Inc. Digi-Key part number 732-1852-2-ND.
300mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc (VA) 7446630047
Order 'choke com mode 47mh .3a smd - 7446630047' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1852-6-ND.
Options for 700mA Common Mode Choke For Emi Filter - Common Mode - 2 Line Array Wurth Electronics Inc 7446631010
Send this link via E-Mail
Help With This Screen
