SIDE ENTRY PCB JACK 8P8C - 33TS3010S-88B - Connectors
Modular - Jack Connector Conec Jack Board Guide, Board Lock 33TS3010S-88B
| Digi-Key Part Number | 33TS3010S-88B-ND |
130 |
1.56000 |
Extended Price
202.80 |
| Manufacturer Part Number | 33TS3010S-88B | |||
| Description | SIDE ENTRY PCB JACK 8P8C | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 33TS3010S-88B |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | Jack |
| Features | Board Guide, Board Lock |
| LED Color | Does Not Contain LED |
| Mounting Type | Through Hole, Right Angle |
| Number of Ports | 1 |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Number of Rows | 1 |
| Ratings | - |
| Shielding | Shielded |
| Tab Direction | Down |
| Termination | Solder |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
33TS3010S 88B 33TS3010S88B |
SIDE ENTRY PCB JACK 8P8C - 33TS3010S-88B (33TS3010S-88B-ND) - Connectors
Related parts Modular - Jack Connector Conec Jack Board Guide, Board Lock 33TS3010S-88BSIDE ENTRY PCB JACK 8P8C - 33TS3010S-88B
Order 'side entry pcb jack 8p8c - 33TS3010S-88B' online from Digi-Key. Manufactured by Conec. Digi-Key part number 33TS3010S-88B-ND.
WIRE SADDLE-SIDE ENTRY .19X.09" - WS-SE1-1-01
Order 'wire saddle-side entry .19x.09" - WS-SE1-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE1-1-01-ND.
WIRE SADDLE-SIDE ENTRY .26X.16" - WS-SE1-2-01
Order 'wire saddle-side entry .26x.16" - WS-SE1-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE1-2-01-ND.
WIRE SADDLE-SIDE ENTRY .34X.23" - WS-SE1-3-01
Order 'wire saddle-side entry .34x.23" - WS-SE1-3-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE1-3-01-ND.
WIRE SADDLE-SIDE ENTRY .26X.43" - WS-SE2-1-01
Order 'wire saddle-side entry .26x.43" - WS-SE2-1-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE2-1-01-ND.
WIRE SADDLE-SIDE ENTRY .39X.53" - WS-SE2-2-01
Order 'wire saddle-side entry .39x.53" - WS-SE2-2-01' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WS-SE2-2-01-ND.
CONN RJ45 RCPT SHIELD W/PCB JACK - 17-10039
Order 'conn rj45 rcpt shield w/pcb jack - 17-10039' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1327-ND.
2 X 6-6 SIDE ENTRY PC JACK - TM2REA-1212(50)
Order '2 x 6-6 side entry pc jack - TM2REA-1212(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11263-ND.
3 X 6-6 SIDE ENTRY PC JACK - TM2REA-1818(50)
Order '3 x 6-6 side entry pc jack - TM2REA-1818(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11264-ND.
8 X 6-6 SIDE ENTRY PC JACK - TM5RJ1-4848(50)
Order '8 x 6-6 side entry pc jack - TM5RJ1-4848(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11288-ND.
6-2 SIDE ENTRY PC JACK - TM2REA-0602(50)
Order '6-2 side entry pc jack - TM2REA-0602(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number TM2REA-0602(50)-ND.
BEVEL ENTRY CLIP - BEC38-A-L20
Order 'bevel entry clip - BEC38-A-L20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BEC38-A-L20-ND.
BEVEL ENTRY CLIP - BEC38-AT-L0
Order 'bevel entry clip - BEC38-AT-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BEC38-AT-L0-ND.
BEVEL ENTRY CLIP - BEC62-A-L20
Order 'bevel entry clip - BEC62-A-L20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BEC62-A-L20-ND.
BEVEL ENTRY CLIP - BEC62-A-T20
Order 'bevel entry clip - BEC62-A-T20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BEC62-A-T20-ND.
Options for Modular - Jack Connector Conec Jack Board Guide, Board Lock 33TS3010S-88B
Send this link via E-Mail
Help With This Screen
