National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.7 V ~ 4.8 V LP5552TL/NOPB
IC ENERGY MANAGEMENT 36MICROSMD - LP5552TL/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LP5552TLDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LP5552TL/NOPB | |||
| Description | IC ENERGY MANAGEMENT 36MICROSMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP5552TL/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Applications | Handheld/Mobile Devices |
| Current - Supply | - |
| Voltage - Supply | 2.7 V ~ 4.8 V |
| Package / Case | 36-MicroSMD |
| Packaging | Digi-Reel® |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP5552TL NOPB LP5552TLNOPB LP5552TLDKR ND LP5552TLDKRND LP5552TLDKR |
LP5552TL/NOPB Specification Sheet
IC ENERGY MANAGEMENT 36MICROSMD - LP5552TL/NOPB (LP5552TLDKR-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.7 V ~ 4.8 V LP5552TL/NOPBNational Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.7 V ~ 4.8 V LP5552TL/NOPB
Order 'ic energy management 36microsmd - LP5552TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5552TLCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.7 V ~ 4.8 V LP5552TL/NOPB
Order 'ic energy management 36microsmd - LP5552TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5552TLDKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 431µA 2.7 V ~ 5.5 V LP5551SQ/NOPB
Order 'ic energy management unit 36-llp - LP5551SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5551SQCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® 431µA 2.7 V ~ 5.5 V LP5551SQ/NOPB
Order 'ic energy management unit 36-llp - LP5551SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5551SQDKR-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.7 V ~ 4.8 V LP5552TLX/NOPB
Order 'ic energy management 36microsmd - LP5552TLX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5552TLX-ND.
National Semiconductor Undefined Family Undefined Category LP5552TL/NOPB
Order 'ic energy management 36microsmd - LP5552TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP5552TLTR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 140µA 3 V ~ 5.5 V LP5550SQ/NOPB
Order 'ic energy mgmt system 16-llp - LP5550SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5550SQCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 3 V ~ 5.5 V LP3905SD-00/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-00CT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 3 V ~ 5.5 V LP3905SD-00/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-00/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-00DKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 3 V ~ 5.5 V LP3905SD-30/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-30CT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 3 V ~ 5.5 V LP3905SD-30/NOPB
Order 'ic pwr management dual 14-llp - LP3905SD-30/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3905SD-30DKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AH/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AH/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AHCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) 5µA 3 V ~ 5.5 V LP3927ILQ-AJ/NOPB
Order 'ic pwr management cell/pcs 28llp - LP3927ILQ-AJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3927ILQ-AJCT-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® 140µA 3 V ~ 5.5 V LP5550SQ/NOPB
Order 'ic energy mgmt system 16-llp - LP5550SQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP5550SQDKR-ND.
National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Cut Tape (CT) - 2.5 V ~ 6 V LP3910SQ-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3910SQ-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3910SQ-AACT-ND.
Options for National Semiconductor (VA) Power Management - Specialized Integrated Circuit (ics) Digi-Reel® - 2.7 V ~ 4.8 V LP5552TL/NOPB
Send this link via E-Mail
Help With This Screen
