CRIMPER WIRE "F" - 217885-6 - Tools
Tyco Electronics Crimper Tool - - 217885-6
| Digi-Key Part Number | 217885-6-ND |
1 |
233.90000 |
Extended Price
233.90 |
| Manufacturer Part Number | 217885-6 | |||
| Description | CRIMPER WIRE "F" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 217885-6 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Tool Type | - |
| For Use With/Related Products | - |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
217885 6 2178856 |
CRIMPER WIRE "F" - 217885-6 (217885-6-ND) - Tools
Related parts Tyco Electronics Crimper Tool - - 217885-6CRIMPER WIRE "F" - 217885-6
Order 'crimper wire "f" - 217885-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 217885-6-ND.
TOOL WIRE CRIMPER .045 - 1-456401-6
Order 'tool wire crimper .045 - 1-456401-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-456401-6-ND.
TOOL WIRE CRIMPER .062 - 1-456403-6
Order 'tool wire crimper .062 - 1-456403-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-456403-6-ND.
TOOL WIRE CRIMPER .080 - 1-456405-6
Order 'tool wire crimper .080 - 1-456405-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-456405-6-ND.
TERM BLOCK 6POS SIDE ENT 2.54MM - 282834-6
Order 'term block 6pos side ent 2.54mm - 282834-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98337-ND.
TERM BLOCK 6POS TOP ENTRY 5MM - 284093-6
Order 'term block 6pos top entry 5mm - 284093-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98371-ND.
TERM BLOCK 6POS SIDE ENT 3.81MM - 284392-6
Order 'term block 6pos side ent 3.81mm - 284392-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98373-ND.
CONN TERM BLCK 6POS 12-30AWG TIN - 796683-6
Order 'conn term blck 6pos 12-30awg tin - 796683-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796683-6-ND.
TERM BLOCK 6POS 35DEGREE 5MM - 796690-6
Order 'term block 6pos 35degree 5mm - 796690-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98448-ND.
CRIMPER WIRE .048 'F' - 568176-7
Order 'crimper wire .048 'f' - 568176-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 568176-7-ND.
TERM BLOCK 6POS SIDE ENT 3.81MM - 1776113-6
Order 'term block 6pos side ent 3.81mm - 1776113-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97980-ND.
TERM BLOCK 6POS SIDE ENT 5.08MM - 1776119-6
Order 'term block 6pos side ent 5.08mm - 1776119-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97988-ND.
TERM BLOCK 6POS SIDE ENTRY 5MM - 1776244-6
Order 'term block 6pos side entry 5mm - 1776244-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98000-ND.
TERM BLOCK 6POS 45DEG ENTRY 5MM - 1776252-6
Order 'term block 6pos 45deg entry 5mm - 1776252-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98008-ND.
TERM BLOCK 6POS TOP ENTRY 5MM PC - 1776259-6
Order 'term block 6pos top entry 5mm pc - 1776259-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98016-ND.
Options for Tyco Electronics Crimper Tool - - 217885-6
Send this link via E-Mail
Help With This Screen
