WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI BK - Boxes, Enclosures, Racks
Plastic, ABS Front Access, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Box with Mounting Flange WM052-RI BK
| Digi-Key Part Number | SRW052-WRIB-ND |
1 25 50 100 250 500 1000 2500 |
9.10000 7.22520 6.21360 5.49100 4.62400 4.04600 3.75700 3.61250 |
Extended Price
9.10 180.63 310.68 549.10 1156.00 2023.00 3757.00 9031.25 |
| Manufacturer Part Number | WM052-RI BK | |||
| Description | WALLMNT ENCLOSURE 5.62X3.25X1.60 | |||
| Quantity Available | 47 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WM052-RI BK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | Front Access, PCB Supports, Wall Mount |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.620" L x 3.250" W x 1.600" H (142.75mm x 82.55mm x 40.64mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.244 lb (110.70g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WM052 RI BK WM052RI BK SRW052 WRIB ND SRW052WRIBND SRW052-WRIB |
WM052-RI BK Specification Sheet
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI BK (SRW052-WRIB-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Front Access, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Box with Mounting Flange WM052-RI BKWALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRIB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-I BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-I BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WIB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-R BK
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-R BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI AL
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-RI AL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRIA-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.60 - WM052-RI GY
Order 'wallmnt enclosure 5.62x3.25x1.60 - WM052-RI GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW052-WRIG-ND.
WALLMNT ENCLOSURE 3.60X2.27X1.10 - WM011-RI BK
Order 'wallmnt enclosure 3.60x2.27x1.10 - WM011-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW011-WRIB-ND.
WALLMNT ENCLOSURE 3.60X2.27X1.60 - WM012-RI BK
Order 'wallmnt enclosure 3.60x2.27x1.60 - WM012-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW012-WRIB-ND.
WALLMNT ENCLOSURE 3.60X2.27X2.10 - WM013-RI BK
Order 'wallmnt enclosure 3.60x2.27x2.10 - WM013-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW013-WRIB-ND.
WALLMNT ENCLOSURE 4.10X2.60X1.10 - WM021-RI BK
Order 'wallmnt enclosure 4.10x2.60x1.10 - WM021-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW021-WRIB-ND.
WALLMNT ENCLOSURE 4.10X2.60X1.60 - WM022-RI BK
Order 'wallmnt enclosure 4.10x2.60x1.60 - WM022-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW022-WRIB-ND.
WALLMNT ENCLOSURE 4.10X2.60X2.10 - WM023-RI BK
Order 'wallmnt enclosure 4.10x2.60x2.10 - WM023-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW023-WRIB-ND.
WALLMNT ENCLOSURE 4.38X3.25X1.10 - WM031-RI BK
Order 'wallmnt enclosure 4.38x3.25x1.10 - WM031-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW031-WRIB-ND.
WALLMNT ENCLOSURE 4.38X3.25X1.60 - WM032-RI BK
Order 'wallmnt enclosure 4.38x3.25x1.60 - WM032-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW032-WRIB-ND.
WALLMNT ENCLOSURE 4.38X3.25X2.10 - WM033-RI BK
Order 'wallmnt enclosure 4.38x3.25x2.10 - WM033-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW033-WRIB-ND.
WALLMNT ENCLOSURE 5.62X3.25X1.10 - WM051-RI BK
Order 'wallmnt enclosure 5.62x3.25x1.10 - WM051-RI BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRW051-WRIB-ND.
Options for Plastic, ABS Front Access, PCB Supports, Wall Mount Box Boxes, Enclosures, Rack Serpac Box with Mounting Flange WM052-RI BK
Send this link via E-Mail
Help With This Screen
