BOX 5.63X3.25X2.01 BLACK - 152-RI BLACK - Boxes, Enclosures, Racks
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 152-RI BLACK
| Digi-Key Part Number | SR152-RIB-ND |
1 25 50 100 250 500 1000 2500 |
9.10000 7.22520 6.21360 5.49100 4.62400 4.04600 3.75700 3.61250 |
Extended Price
9.10 180.63 310.68 549.10 1156.00 2023.00 3757.00 9031.25 |
| Manufacturer Part Number | 152-RI BLACK | |||
| Description | BOX 5.63X3.25X2.01 BLACK | |||
| Quantity Available | 40 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 152-RI BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides |
| Features | Front Access, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.01" H (143mm x 82.55mm x 51.05mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.273 lb (123.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
152 RI BLACK 152RI BLACK SR152 RIB ND SR152RIBND SR152-RIB |
152-RI BLACK Specification Sheet
BOX 5.63X3.25X2.01 BLACK - 152-RI BLACK (SR152-RIB-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 152-RI BLACKBOX 5.63X3.25X2.01 BLACK - 152-RI BLACK
Order 'box 5.63x3.25x2.01 black - 152-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIB-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-RI ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIA-ND.
BOX 5.63X3.25X2.01 GRAY - 152-RI GRAY
Order 'box 5.63x3.25x2.01 gray - 152-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIG-ND.
BOX 5.63X3.25X2.01 BLACK - 152-I BLACK
Order 'box 5.63x3.25x2.01 black - 152-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IB-ND.
BOX 5.63X3.25X2.01 BLACK - 152-R BLACK
Order 'box 5.63x3.25x2.01 black - 152-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RB-ND.
BOX 5.63X3.25X2.01 9V BLACK - 252-RI BLACK
Order 'box 5.63x3.25x2.01 9v black - 252-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR252-RIB-ND.
BOX 5.63X3.25X2.51 9V BLACK - 253-RI BLACK
Order 'box 5.63x3.25x2.51 9v black - 253-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIB-ND.
BOX 6.88X4.88X1.51 9V BLACK - 271-RI BLACK
Order 'box 6.88x4.88x1.51 9v black - 271-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR271-RIB-ND.
BOX 6.88X4.88X2.01 9V BLACK - 272-RI BLACK
Order 'box 6.88x4.88x2.01 9v black - 272-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR272-RIB-ND.
BOX 6.88X4.88X2.51 9V BLACK - 273-RI BLACK
Order 'box 6.88x4.88x2.51 9v black - 273-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR273-RIB-ND.
BOX 5.63X3.25X2.01 WALL MT BLK - 152-W BLACK
Order 'box 5.63x3.25x2.01 wall mt blk - 152-W BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-WB-ND.
BOX 3.63X2.27X1.51 BLACK - 111-RI BLACK
Order 'box 3.63x2.27x1.51 black - 111-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR111-RIB-ND.
BOX 3.63X2.27X2.01 BLACK - 112-RI BLACK
Order 'box 3.63x2.27x2.01 black - 112-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR112-RIB-ND.
BOX 3.63X2.27X2.51 BLACK - 113-RI BLACK
Order 'box 3.63x2.27x2.51 black - 113-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR113-RIB-ND.
BOX 4.10X2.60X1.50 BLACK - 121-RI BLACK
Order 'box 4.10x2.60x1.50 black - 121-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR121-RIB-ND.
Options for Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 152-RI BLACK
Send this link via E-Mail
Help With This Screen
