BOX 5.63X3.25X2.01 ALMOND - 152-RI ALMOND - Boxes, Enclosures, Racks
Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 152-RI ALMOND
| Digi-Key Part Number | SR152-RIA-ND |
1 25 50 100 250 500 1000 2500 |
9.10000 7.22520 6.21360 5.49100 4.62400 4.04600 3.75700 3.61250 |
Extended Price
9.10 180.63 310.68 549.10 1156.00 2023.00 3757.00 9031.25 |
| Manufacturer Part Number | 152-RI ALMOND | |||
| Description | BOX 5.63X3.25X2.01 ALMOND | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 152-RI ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides |
| Features | Front Access, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.01" H (143mm x 82.55mm x 51.05mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.273 lb (123.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
152 RI ALMOND 152RI ALMOND SR152 RIA ND SR152RIAND SR152-RIA |
152-RI ALMOND Specification Sheet
BOX 5.63X3.25X2.01 ALMOND - 152-RI ALMOND (SR152-RIA-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 152-RI ALMONDBOX 5.63X3.25X2.01 ALMOND - 152-RI ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIA-ND.
BOX 5.63X3.25X2.01 BLACK - 152-RI BLACK
Order 'box 5.63x3.25x2.01 black - 152-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIB-ND.
BOX 5.63X3.25X2.01 GRAY - 152-RI GRAY
Order 'box 5.63x3.25x2.01 gray - 152-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIG-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-I ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IA-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-R ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RA-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152A-ND.
BOX 5.63X3.25X2.01 WALL MT AMD - 152-W ALMOND
Order 'box 5.63x3.25x2.01 wall mt amd - 152-W ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-WA-ND.
BOX 5.63X3.25X2.01 9V ALMOND - 252-RI ALMOND
Order 'box 5.63x3.25x2.01 9v almond - 252-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR252-RIA-ND.
BOX 5.63X3.25X2.01 BLACK - 152-BLACK
Order 'box 5.63x3.25x2.01 black - 152-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152B-ND.
BOX 5.63X3.25X2.01 GRAY - 152-GRAY
Order 'box 5.63x3.25x2.01 gray - 152-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152G-ND.
BOX 5.63X3.25X2.01 BLACK - 152-I BLACK
Order 'box 5.63x3.25x2.01 black - 152-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IB-ND.
BOX 5.63X3.25X2.01 GRAY - 152-I GRAY
Order 'box 5.63x3.25x2.01 gray - 152-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IG-ND.
BOX 5.63X3.25X2.01 BLACK - 152-R BLACK
Order 'box 5.63x3.25x2.01 black - 152-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RB-ND.
BOX 5.63X3.25X2.01 GRAY - 152-R GRAY
Order 'box 5.63x3.25x2.01 gray - 152-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RG-ND.
BOX 4.38X3.25X1.52 ALMOND - 131-RI ALMOND
Order 'box 4.38x3.25x1.52 almond - 131-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-RIA-ND.
Options for Plastic, ABS Front Access, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 152-RI ALMOND
Send this link via E-Mail
Help With This Screen
