BOX 5.63X3.25X2.01 GRAY - 152-I GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR152-IG-ND |
1 25 50 100 250 500 1000 2500 |
7.69000 6.10000 5.24600 4.63600 3.90400 3.41600 3.17200 3.05000 |
Extended Price
7.69 152.50 262.30 463.60 976.00 1708.00 3172.00 7625.00 |
| Manufacturer Part Number | 152-I GRAY | |||
| Description | BOX 5.63X3.25X2.01 GRAY | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 152-I GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 2.01" H (143mm x 82.55mm x 51.05mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.273 lb (123.80g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
152 I GRAY 152I GRAY SR152 IG ND SR152IGND SR152-IG |
152-I GRAY Specification Sheet
BOX 5.63X3.25X2.01 GRAY - 152-I GRAY (SR152-IG-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 5.63X3.25X2.01 GRAY - 152-I GRAY
Order 'box 5.63x3.25x2.01 gray - 152-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IG-ND.
BOX 5.63X3.25X2.01 GRAY - 152-R GRAY
Order 'box 5.63x3.25x2.01 gray - 152-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RG-ND.
BOX 5.63X3.25X2.01 GRAY - 152-RI GRAY
Order 'box 5.63x3.25x2.01 gray - 152-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIG-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152A-ND.
BOX 5.63X3.25X2.01 BLACK - 152-BLACK
Order 'box 5.63x3.25x2.01 black - 152-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152B-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-I ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-I ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IA-ND.
BOX 5.63X3.25X2.01 BLACK - 152-I BLACK
Order 'box 5.63x3.25x2.01 black - 152-I BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-IB-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-R ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-R ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RA-ND.
BOX 5.63X3.25X2.01 BLACK - 152-R BLACK
Order 'box 5.63x3.25x2.01 black - 152-R BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RB-ND.
BOX 5.63X3.25X2.01 ALMOND - 152-RI ALMOND
Order 'box 5.63x3.25x2.01 almond - 152-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIA-ND.
BOX 5.63X3.25X2.01 BLACK - 152-RI BLACK
Order 'box 5.63x3.25x2.01 black - 152-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-RIB-ND.
BOX 5.63X3.25X2.01 GRAY - 152-GRAY
Order 'box 5.63x3.25x2.01 gray - 152-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152G-ND.
BOX 5.63X3.25X2.01 WALL MT GRY - 152-W GRAY
Order 'box 5.63x3.25x2.01 wall mt gry - 152-W GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR152-WG-ND.
BOX 4.38X3.25X1.52 GRAY - 131-GRAY
Order 'box 4.38x3.25x1.52 gray - 131-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131G-ND.
BOX 4.38X3.25X1.52 GRAY - 131-I-GRAY
Order 'box 4.38x3.25x1.52 gray - 131-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR131-IG-ND.
Send this link via E-Mail
Help With This Screen
