BOX 5.63X3.25X1.51 GRAY - 151-RI GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR151-RIG-ND |
1 25 50 100 250 500 1000 2500 |
8.73000 6.92520 5.95560 5.26300 4.43200 3.87800 3.60100 3.46250 |
Extended Price
8.73 173.13 297.78 526.30 1108.00 1939.00 3601.00 8656.25 |
| Manufacturer Part Number | 151-RI GRAY | |||
| Description | BOX 5.63X3.25X1.51 GRAY | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 151-RI GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | Front Access, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40, NEMA 4X,12,14 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 5.63" L x 3.25" W x 1.51" H (143mm x 82.55mm x 38.35mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.249 lb (112.90g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
151 RI GRAY 151RI GRAY SR151 RIG ND SR151RIGND SR151-RIG |
151-RI GRAY Specification Sheet
BOX 5.63X3.25X1.51 GRAY - 151-RI GRAY (SR151-RIG-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX 5.63X3.25X1.51 GRAY - 151-RI GRAY
Order 'box 5.63x3.25x1.51 gray - 151-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIG-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-RI ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-RI ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIA-ND.
BOX 5.63X3.25X1.51 BLACK - 151-RI BLACK
Order 'box 5.63x3.25x1.51 black - 151-RI BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RIB-ND.
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
BOX 5.63X3.25X1.51 GRAY - 151-I-GRAY
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IG-ND.
BOX 5.63X3.25X1.51 GRAY - 151-R GRAY
Order 'box 5.63x3.25x1.51 gray - 151-R GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-RG-ND.
BOX 5.63X3.25X1.51 9V GRAY - 251-RI GRAY
Order 'box 5.63x3.25x1.51 9v gray - 251-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR251-RIG-ND.
BOX 6.88X4.88X1.51 9V GRAY - 271-RI GRAY
Order 'box 6.88x4.88x1.51 9v gray - 271-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR271-RIG-ND.
BOX 5.63X3.25X2.01 9V GRAY - 252-RI GRAY
Order 'box 5.63x3.25x2.01 9v gray - 252-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR252-RIG-ND.
BOX 5.63X3.25X2.51 9V GRAY - 253-RI GRAY
Order 'box 5.63x3.25x2.51 9v gray - 253-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR253-RIG-ND.
BOX 6.88X4.88X2.01 9V GRAY - 272-RI GRAY
Order 'box 6.88x4.88x2.01 9v gray - 272-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR272-RIG-ND.
BOX 6.88X4.88X2.51 9V GRAY - 273-RI GRAY
Order 'box 6.88x4.88x2.51 9v gray - 273-RI GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR273-RIG-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151A-ND.
BOX 5.63X3.25X1.51 BLACK - 151-BLACK
Order 'box 5.63x3.25x1.51 black - 151-BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151B-ND.
BOX 5.63X3.25X1.51 ALMOND - 151-I-ALMOND
Order 'box 5.63x3.25x1.51 almond - 151-I-ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR151-IA-ND.
Send this link via E-Mail
Help With This Screen
