Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 023-I GRAY
BOX 4.10X2.60X1.90 GRAY - 023-I GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SR023-IG-ND |
1 25 50 100 250 500 1000 2500 |
5.48000 4.35000 3.74100 3.30600 2.78400 2.43600 2.26200 2.17500 |
Extended Price
5.48 108.75 187.05 330.60 696.00 1218.00 2262.00 5437.50 |
| Manufacturer Part Number | 023-I GRAY | |||
| Description | BOX 4.10X2.60X1.90 GRAY | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 023-I GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.100" L x 2.600" W x 1.900" H (104.14mm x 66.04mm x 48.26mm) |
| Thickness | 0.100" (2.54mm) |
| Weight | 0.144 lb (65.32g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
023 I GRAY 023I GRAY SR023 IG ND SR023IGND SR023-IG |
BOX 4.10X2.60X1.90 GRAY - 023-I GRAY (SR023-IG-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 023-I GRAYPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 023-I GRAY
Order 'box 4.10x2.60x1.90 gray - 023-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR023-IG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 023 GRAY
Order 'box 4.10x2.60x1.90 gray - 023 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR023G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-GRAY-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 151-I-GRAY-BULK
Order 'box 5.63x3.25x1.51 gray - 151-I-GRAY-BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 151-I-GRAY-BULK-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 021 GRAY
Order 'box 4.10x2.60x0.90 gray - 021 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 021-I GRAY
Order 'box 4.10x2.60x0.90 gray - 021-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR021-IG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-GRAY
Order 'box 4.38x3.25x0.91 gray - 031-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 031-I-GRAY
Order 'box 4.38x3.25x0.91 gray - 031-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR031-IG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 032 GRAY
Order 'box 4.38x3.25x1.41 gray - 032 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR032G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-GRAY
Order 'box 4.38x3.25x1.91 gray - 033-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 033-I GRAY
Order 'box 4.38x3.25x1.91 gray - 033-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR033-IG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 051 GRAY
Order 'box 5.64x3.26x0.91 gray - 051 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 051-I-GRAY
Order 'box 5.64x3.26x0.91 gray - 051-I-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR051-IG-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 052-GRAY
Order 'box 5.64x3.26x1.41 gray - 052-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR052G-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 053-GRAY
Order 'box 5.64x3.26x1.91 gray - 053-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR053G-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure 023-I GRAY
Send this link via E-Mail
Help With This Screen
