KIT BLUETOOTH ETH PORT ADAPTER - CB-RBEPAI-02-A - RF and RFID
| Digi-Key Part Number | 809-1029-ND |
|
|
Extended Price
|
| Manufacturer Part Number | CB-RBEPAI-02-A | |||
| Description | KIT BLUETOOTH ETH PORT ADAPTER | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CB-RBEPAI-02-A |
| Vendor | ConnectBlue |
| Category | RF and RFID |
| Modulation or Protocol | BlueTooth v2.0, Class 1 |
| Data Rate - Maximum | - |
| Power - Output | 20dBm (100mW) |
| Frequency | - |
| Applications | General Purpose |
| Sensitivity | - |
| Voltage - Supply | 9 V ~ 30 V |
| Package / Case | Module with Case |
| Features | - |
| Interface | RJ-45 |
| Function | Transceiver, Bluetooth |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CB RBEPAI 02 A CBRBEPAI02A 809 1029 ND 8091029ND 809-1029 |
KIT BLUETOOTH ETH PORT ADAPTER - CB-RBEPAI-02-A (809-1029-ND) - RF and RFID
Related parts RF and RFID :KIT BLUETOOTH ETH PORT ADAPTER - CB-RBEPAI-02-A
Order 'kit bluetooth eth port adapter - CB-RBEPAI-02-A' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1029-ND.
BLUETOOTH ETHERNET PORT ADAPTER - CB-RBEPAI-02-0
Order 'bluetooth ethernet port adapter - CB-RBEPAI-02-0' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number CB-RBEPAI-02-0-ND.
KIT WIRELESS LAN ETH PORT ADAPT - CB-RWEPAGI-02-A
Order 'kit wireless lan eth port adapt - CB-RWEPAGI-02-A' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1030-ND.
KIT DEV BLUETOOTH I/O 311I - CB-BTIODK311I-01
Order 'kit dev bluetooth i/o 311i - CB-BTIODK311I-01' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1003-ND.
SERIAL PORT ADAPTER OEM 310I - CB-OEMSPA310I-04
Order 'serial port adapter oem 310i - CB-OEMSPA310I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1004-ND.
SERIAL PORT ADAPTER OEM 312I - CB-OEMSPA312I-02
Order 'serial port adapter oem 312i - CB-OEMSPA312I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1009-ND.
SERIAL PORT ADAPTER OEM 312X - CB-OEMSPA312X-02
Order 'serial port adapter oem 312x - CB-OEMSPA312X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1010-ND.
SERIAL PORT ADAPTER OEM 332I - CB-OEMSPA332I-02
Order 'serial port adapter oem 332i - CB-OEMSPA332I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1013-ND.
SERIAL PORT ADAPTER OEM 332X - CB-OEMSPA332X-02
Order 'serial port adapter oem 332x - CB-OEMSPA332X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1014-ND.
SERIAL PORT ADAPTER OEM 333I - CB-OEMSPA333I-02
Order 'serial port adapter oem 333i - CB-OEMSPA333I-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1015-ND.
SERIAL PORT ADAPTER OEM 333X - CB-OEMSPA333X-02
Order 'serial port adapter oem 333x - CB-OEMSPA333X-02' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1016-ND.
SERIAL PORT ADAPTER OEM 311I - CB-OEMSPA311I-04
Order 'serial port adapter oem 311i - CB-OEMSPA311I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1007-ND.
SERIAL PORT ADAPTER OEM 311X - CB-OEMSPA311X-04
Order 'serial port adapter oem 311x - CB-OEMSPA311X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1008-ND.
SERIAL PORT ADAPTER OEM 331I - CB-OEMSPA331I-04
Order 'serial port adapter oem 331i - CB-OEMSPA331I-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1011-ND.
SERIAL PORT ADAPTER OEM 331X - CB-OEMSPA331X-04
Order 'serial port adapter oem 331x - CB-OEMSPA331X-04' online from Digi-Key. Manufactured by ConnectBlue. Digi-Key part number 809-1012-ND.
Send this link via E-Mail
Help With This Screen
