POWER SUPPLY 60V 10A SGL OUTPUT - SWS600L-60/CO2 - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 60V SWS600L-60/CO2
| Digi-Key Part Number | SWS600L-60/CO2-ND |
1 |
212.80000 |
Extended Price
212.80 |
| Manufacturer Part Number | SWS600L-60/CO2 | |||
| Description | POWER SUPPLY 60V 10A SGL OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS600L-60/CO2 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 600W |
| Voltage - Output | 60V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 60 VDC @ 10A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Surface Mount |
| Size / Dimension | 7.48" L x 2.4" W x 4.72" H (190mm x 61mm x 119.9mm) |
| Operating Temperature | -20°C ~ 74°C |
| Efficiency | 84% |
| Applications | Commercial |
| Approvals | CE, CSA, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS600L 60 CO2 SWS600L60CO2 |
POWER SUPPLY 60V 10A SGL OUTPUT - SWS600L-60/CO2 (SWS600L-60/CO2-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 60V SWS600L-60/CO2POWER SUPPLY 60V 10A SGL OUTPUT - SWS600L-60/CO2
Order 'power supply 60v 10a sgl output - SWS600L-60/CO2' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number SWS600L-60/CO2-ND.
POWER SUPPLY 60V 10A SGL OUTPUT - SWS600L-60
Order 'power supply 60v 10a sgl output - SWS600L-60' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1792-ND.
POWER SUPPLY 15V 10A SGL OUTPUT - LS150-15
Order 'power supply 15v 10a sgl output - LS150-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1812-ND.
POWER SUPPLY 3.3V 10A SGL OUTPUT - LS50-3.3
Order 'power supply 3.3v 10a sgl output - LS50-3.3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1821-ND.
POWER SUPPLY 5V 10A SGL OUTPUT - LS50-5
Order 'power supply 5v 10a sgl output - LS50-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1824-ND.
PWR SUP MED 60V 17A SGL OUTPUT - SWS1000L-60
Order 'pwr sup med 60v 17a sgl output - SWS1000L-60' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1800-ND.
POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12
Order 'power supply 12v 53a sgl output - SWS600L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1741-ND.
POWER SUPPLY 24V 27A SGL OUTPUT - SWS600L-24
Order 'power supply 24v 27a sgl output - SWS600L-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1742-ND.
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
Order 'power supply 5v 120a sgl output - SWS600L-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1743-ND.
POWER SUPPLY 15V 43A SGL OUTPUT - SWS600L-15
Order 'power supply 15v 43a sgl output - SWS600L-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1788-ND.
POWER SUPPLY 36V 18A SGL OUTPUT - SWS600L-36
Order 'power supply 36v 18a sgl output - SWS600L-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1790-ND.
POWER SUPPLY 3.3V 120A SGL OTPT - SWS600L-3
Order 'power supply 3.3v 120a sgl otpt - SWS600L-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1789-ND.
POWER SUPPLY 25W 6V DC OUTPUT - EWS25-6
Order 'power supply 25w 6v dc output - EWS25-6' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number EWS25-6-ND.
POWER SUPPLY 5V 4.4A SGL OUTPUT - ZPSA20-5
Order 'power supply 5v 4.4a sgl output - ZPSA20-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1745-ND.
POWER SUPPLY 9V 2.45A SGL OUTPUT - ZPSA20-9
Order 'power supply 9v 2.45a sgl output - ZPSA20-9' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1746-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 60V SWS600L-60/CO2
Send this link via E-Mail
Help With This Screen
