SMART CARD READER 16POS PCB MNT - 5953398-2 - Connectors, Interconnects
| Digi-Key Part Number | 5953398-2-ND |
510 |
4.98000 |
Extended Price
2539.80 |
| Manufacturer Part Number | 5953398-2 | |||
| Description | SMART CARD READER 16POS PCB MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5953398-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Type | Smart Card |
| Card Entry Direction | Up |
| Connector Type | Connector |
| Ejector Side | - |
| Ejector Type | Push, Pull |
| Features | Board Lock |
| Height Above Board | 0.346" (8.80mm) |
| Mounting Type | Through Hole, Right Angle |
| Stacking Type | Single |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5953398 2 59533982 |
5953398-2 Specification Sheet
SMART CARD READER 16POS PCB MNT - 5953398-2 (5953398-2-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:SMART CARD READER 16POS PCB MNT - 5953398-2
Order 'smart card reader 16pos pcb mnt - 5953398-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5953398-2-ND.
CONN SMART CARD READER 8POS T/H - 5953398-1
Order 'conn smart card reader 8pos t/h - 5953398-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5953398-1-ND.
SMART CARD READER PCB MNT W/RAIS - 5953438-1
Order 'smart card reader pcb mnt w/rais - 5953438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5953438-1-ND.
SMART CARD READER PCB MNT W/RAIS - 953438-1
Order 'smart card reader pcb mnt w/rais - 953438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 953438-1-ND.
CARD READER MAG SMCARD RS232 SQR - V4KF-01JF-001
Order 'card reader mag smcard rs232 sqr - V4KF-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JF-001-ND.
CARD READER MAG SMCARD RS232 RND - V4KF-01JS-001
Order 'card reader mag smcard rs232 rnd - V4KF-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-001-ND.
CARD READER MAG SMCARD USB RND - V4KF-01JS-002
Order 'card reader mag smcard usb rnd - V4KF-01JS-002' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KF-01JS-002-ND.
CARD READER MAG SMCARD USB SQR - V4KU-01JF-001
Order 'card reader mag smcard usb sqr - V4KU-01JF-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JF-001-ND.
CARD READER MAG SMCARD USB RND - V4KU-01JS-001
Order 'card reader mag smcard usb rnd - V4KU-01JS-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V4KU-01JS-001-ND.
CARD READER 3 TRACK + SMART CARD - ZU-98330SEA
Order 'card reader 3 track + smart card - ZU-98330SEA' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR228-ND.
SMART CARD READER PCMCIA - SR-4044
Order 'smart card reader pcmcia - SR-4044' online from Digi-Key. Manufactured by Cherry. Digi-Key part number SR-4044-ND.
SMART CARD READER USB - ST-1044UB
Order 'smart card reader usb - ST-1044UB' online from Digi-Key. Manufactured by Cherry. Digi-Key part number ST-1044UB-ND.
CARD READER SMART CARD INSERTION - 3S4YR-SGR0J
Order 'card reader smart card insertion - 3S4YR-SGR0J' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2113-ND.
MOTORIZED CARD READER - 3S4YR-MVFW1D-052
Order 'motorized card reader - 3S4YR-MVFW1D-052' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1D-052-ND.
CARD READER - 3S4YR-MVFW1JDH-074
Order 'card reader - 3S4YR-MVFW1JDH-074' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MVFW1JDH-074-ND.
Send this link via E-Mail
Help With This Screen
