MODULAR JACK 1X1 706 SERIES - 5-1605702-1 - Connectors
Modular - Jack With Magnetic Connector Tyco Electronics RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock, Decoupling Capacitance 5-1605702-1
| Digi-Key Part Number | 5-1605702-1-ND |
63 |
8.14508 |
Extended Price
513.14 |
| Manufacturer Part Number | 5-1605702-1 | |||
| Description | MODULAR JACK 1X1 706 SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1605702-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Connector Type | RJ45 |
| Features | 2 Wire Common Mode Choke, Board Guide, Board Lock, Decoupling Capacitance |
| Height Above Board | 0.555" (14.10mm) |
| LED Color | Green - Yellow |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Shielding | Shielded |
| Speed | 10/100 Base-T |
| Tab Direction | Up |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1605702 1 516057021 |
5-1605702-1 Specification Sheet
MODULAR JACK 1X1 706 SERIES - 5-1605702-1 (5-1605702-1-ND) - Connectors
Related parts Modular - Jack With Magnetic Connector Tyco Electronics RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock, Decoupling Capacitance 5-1605702-1MODULAR JACK 1X1 706 SERIES - 5-1605702-1
Order 'modular jack 1x1 706 series - 5-1605702-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1605702-1-ND.
CONN MAG45JACK 1X6 SHLD 10/100BT - 5-6610084-1
Order 'conn mag45jack 1x6 shld 10/100bt - 5-6610084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99643-ND.
CONN MOD JACK 8/8POS SMD BOT ENT - 1-338088-5
Order 'conn mod jack 8/8pos smd bot ent - 1-338088-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-338088-5-ND.
CONN MAG45 JACK W/LED 10/100BT - 5-6605706-1
Order 'conn mag45 jack w/led 10/100bt - 5-6605706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-6605706-1-ND.
CONN MAG45 JACK W/LED 10/100BT - 5-6610138-1
Order 'conn mag45 jack w/led 10/100bt - 5-6610138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-6610138-1-ND.
MODULAR JACK ASSY 2-PORT RJ-11 - 406904-1
Order 'modular jack assy 2-port rj-11 - 406904-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 406904-1-ND.
MODULAR JACK 7 POS UNSHIELD 8-8 - 557565-1
Order 'modular jack 7 pos unshield 8-8 - 557565-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9018-ND.
MODULAR JACK 2 POS SHIELDED 8-8 - 557570-1
Order 'modular jack 2 pos shielded 8-8 - 557570-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9020-ND.
MODULAR JACK 4 POS SHIELDED 8-8 - 557571-1
Order 'modular jack 4 pos shielded 8-8 - 557571-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9021-ND.
MODULAR JACK 8 POS SHIELDED 8-8 - 557573-1
Order 'modular jack 8 pos shielded 8-8 - 557573-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9023-ND.
CONN 6/6POS MODULAR JACK BE PCB - 3-216446-1
Order 'conn 6/6pos modular jack be pcb - 3-216446-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-216446-1-ND.
CONN MAG45 JACK W/LED 10/100BT - 5-6605308-1
Order 'conn mag45 jack w/led 10/100bt - 5-6605308-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99637-ND.
CONN MAG45 JACK W/LED 10/100BT - 5-6605758-1
Order 'conn mag45 jack w/led 10/100bt - 5-6605758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99640-ND.
CONN MAG45 JACK W/LED 10/100BT - 5-6605702-1
Order 'conn mag45 jack w/led 10/100bt - 5-6605702-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-6605702-1-ND.
CONN MOD JACK 8POS R/A BLACK PCB - 1-406541-1
Order 'conn mod jack 8pos r/a black pcb - 1-406541-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97716-ND.
Options for Modular - Jack With Magnetic Connector Tyco Electronics RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock, Decoupling Capacitance 5-1605702-1
Send this link via E-Mail
Help With This Screen
