CONN RCPT F-CRIMP STRAIGHT - 5-160555-2
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 5-160555-2
| Digi-Key Part Number | 5-160555-2-ND |
10000 |
.16955 |
Extended Price
1695.50 |
| Manufacturer Part Number | 5-160555-2 | |||
| Description | CONN RCPT F-CRIMP STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-160555-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.551" (14.00mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.110" (2.79mm) |
| Tab Length | 0.248" (6.30mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 17-20 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 160555 2 51605552 |
5-160555-2 Specification Sheet
CONN RCPT F-CRIMP STRAIGHT - 5-160555-2 (5-160555-2-ND)
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 5-160555-2CONN RCPT F-CRIMP STRAIGHT - 5-160555-2
Order 'conn rcpt f-crimp straight - 5-160555-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160555-2-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160491-2
Order 'conn rcpt f-crimp straight - 5-160491-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160491-2-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160316-1
Order 'conn rcpt f-crimp straight - 5-160316-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160316-1-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160433-6
Order 'conn rcpt f-crimp straight - 5-160433-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160433-6-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160558-9
Order 'conn rcpt f-crimp straight - 5-160558-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160558-9-ND.
CONN RCPT F-CRIMP STRAIGHT - 280755-4
Order 'conn rcpt f-crimp straight - 280755-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280755-4-ND.
CONN RCPT 5.08 10POS DUAL KEY-YY - 2-917659-5
Order 'conn rcpt 5.08 10pos dual key-yy - 2-917659-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29734-ND.
CONN SOCKET 5.5-5 AWG CRIMP GOLD - 5-1105151-2
Order 'conn socket 5.5-5 awg crimp gold - 5-1105151-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1105151-2-ND.
CONN RCPT HSNG 10POS DUAL KEY Y - 2-1827864-5
Order 'conn rcpt hsng 10pos dual key y - 2-1827864-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1827864-5-ND.
CONN PIN 13.5 AWG CRIMP GOLD - 5-1105050-2
Order 'conn pin 13.5 awg crimp gold - 5-1105050-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1105050-2-ND.
CONN D-SUB RCPT 15POS GOLD FLASH - 5-747909-2
Order 'conn d-sub rcpt 15pos gold flash - 5-747909-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32504-ND.
CONN D-SUB RCPT 25POS AU FLASH - 5-747913-2
Order 'conn d-sub rcpt 25pos au flash - 5-747913-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32508-ND.
CONN D-SUB RCPT 37POS AU FLASH - 5-747917-2
Order 'conn d-sub rcpt 37pos au flash - 5-747917-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34114-ND.
CONN RCPT 50POS VERT .100 T/H - 2-147424-5
Order 'conn rcpt 50pos vert .100 t/h - 2-147424-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-147424-5-ND.
CONN RCPT 14POS DUAL .100 R/A - 2-532955-5
Order 'conn rcpt 14pos dual .100 r/a - 2-532955-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-532955-5-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 5-160555-2
Send this link via E-Mail
Help With This Screen
