CONN RCPT F-CRIMP STRAIGHT - 5-160316-1 - Connectors
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 5-160316-1
| Digi-Key Part Number | 5-160316-1-ND |
150000 |
.02438 |
Extended Price
3657.00 |
| Manufacturer Part Number | 5-160316-1 | |||
| Description | CONN RCPT F-CRIMP STRAIGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-160316-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.551" (14.00mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.020" (0.51mm) |
| Tab Width | 0.110" (2.79mm) |
| Tab Length | 0.248" (6.30mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 20-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 160316 1 51603161 |
5-160316-1 Specification Sheet
CONN RCPT F-CRIMP STRAIGHT - 5-160316-1 (5-160316-1-ND) - Connectors
Related parts Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 5-160316-1CONN RCPT F-CRIMP STRAIGHT - 5-160316-1
Order 'conn rcpt f-crimp straight - 5-160316-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160316-1-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160433-6
Order 'conn rcpt f-crimp straight - 5-160433-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160433-6-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160491-2
Order 'conn rcpt f-crimp straight - 5-160491-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160491-2-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160555-2
Order 'conn rcpt f-crimp straight - 5-160555-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160555-2-ND.
CONN RCPT F-CRIMP STRAIGHT - 5-160558-9
Order 'conn rcpt f-crimp straight - 5-160558-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-160558-9-ND.
CONN RCPT HOUSING 47POS GREEN - 5-582307-1
Order 'conn rcpt housing 47pos green - 5-582307-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-582307-1-ND.
CONN RCPT 5POS 30AWG 18IN - 2-1589457-1
Order 'conn rcpt 5pos 30awg 18in - 2-1589457-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589457-1-ND.
CONN RCPT CPC 1POS PANEL MNT - 207982-1
Order 'conn rcpt cpc 1pos panel mnt - 207982-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207982-1-ND.
CONN RCPT F-CRIMP INSULATED - 2-160256-1
Order 'conn rcpt f-crimp insulated - 2-160256-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-160256-1-ND.
CONN RCPT 9POS CRIMP SNAP METAL - 215715-1
Order 'conn rcpt 9pos crimp snap metal - 215715-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 215715-1-ND.
CONN RCPT 15POS CRIMP SNAP METAL - 215716-1
Order 'conn rcpt 15pos crimp snap metal - 215716-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 215716-1-ND.
CONN RCPT 50POS CRIMP SNAP METAL - 215718-1
Order 'conn rcpt 50pos crimp snap metal - 215718-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 215718-1-ND.
CONN RCPT 15POS CRIMP SNAP METAL - 216164-1
Order 'conn rcpt 15pos crimp snap metal - 216164-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 216164-1-ND.
CONN RCPT 26POS CRIMP SNAP METAL - 216165-1
Order 'conn rcpt 26pos crimp snap metal - 216165-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 216165-1-ND.
CONN RCPT 44POS CRIMP SNAP METAL - 216166-1
Order 'conn rcpt 44pos crimp snap metal - 216166-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 216166-1-ND.
Options for Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 5-160316-1
Send this link via E-Mail
Help With This Screen
