Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-175628-5
CONN F-P RCPT VERT SGL 5POS - 3-175628-5
| Digi-Key Part Number | 3-175628-5-ND |
7500 |
.70500 |
Extended Price
5287.50 |
| Manufacturer Part Number | 3-175628-5 | |||
| Description | CONN F-P RCPT VERT SGL 5POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-175628-5 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | - |
| Features | - |
| Height Above Board | - |
| Height Stacking (Mating) | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Tape & Reel (TR) |
| Pitch | - |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 175628 5 31756285 |
3-175628-5 Specification Sheet
CONN F-P RCPT VERT SGL 5POS - 3-175628-5 (3-175628-5-ND)
Related parts Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-175628-5Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-175628-5
Order 'conn f-p rcpt vert sgl 5pos - 3-175628-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-175628-5-ND.
Gold Through Hole D-sub Connectors, Interconnect Tyco Electronics Receptacle, Female Sockets 5745187-3
Order 'conn d-sub rcpt vert 25pos - 5745187-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35176-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-102898-5
Order 'conn header .100" 1pos vert t/h - 3-102898-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-102898-5-ND.
Gold D-sub Connector Tyco Electronics Receptacle, Female Sockets - 5745183-3
Order 'conn d-sub rcpt vert 9pos - 5745183-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A35175-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-647182-5
Order 'conn header 5pos vert .156 tin - 3-647182-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647182-5-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644784-5
Order 'conn header 5pos vert .156 gold - 3-644784-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644784-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644611-5
Order 'conn header 5pos vert .156 tin - 3-644611-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644611-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644612-5
Order 'conn header 5pos vert .156 tin - 3-644612-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644612-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644615-5
Order 'conn header 5pos vert .156 tin - 3-644615-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644615-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644616-5
Order 'conn header 5pos vert .156 tin - 3-644616-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644616-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644867-5
Order 'conn header 5pos vert .156 tin - 3-644867-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644867-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-644991-5
Order 'conn header 5pos vert .156 tin - 3-644991-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-644991-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-647648-5
Order 'conn header 5pos vert .156 tin - 3-647648-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647648-5-ND.
Gold Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-647649-5
Order 'conn header 5pos vert .156 gold - 3-647649-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647649-5-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 3-647609-5
Order 'conn header 5pos vert .100 tin - 3-647609-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-647609-5-ND.
Options for Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 3-175628-5
Send this link via E-Mail
Help With This Screen
