Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160534-2
CONN RCPT FASTON TAB STRGHT - 160534-2
| Digi-Key Part Number | 160534-2-ND |
10000 |
.04850 |
Extended Price
485.00 |
| Manufacturer Part Number | 160534-2 | |||
| Description | CONN RCPT FASTON TAB STRGHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 160534-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | - |
| Gender | Female |
| Insulation | Non-Insulated |
| Length - Overall | 0.551" (14.00mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Tab Thickness | 0.032" (0.81mm) |
| Tab Width | 0.110" (2.79mm) |
| Tab Length | 0.248" (6.30mm) |
| Terminal Type | Standard |
| Termination | Crimp |
| Wire Gauge | 17-20 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
160534 2 1605342 |
160534-2 Specification Sheet
CONN RCPT FASTON TAB STRGHT - 160534-2 (160534-2-ND)
Related parts Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160534-2Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160534-2
Order 'conn rcpt faston tab strght - 160534-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 160534-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 160625-2
Order 'conn rcpt faston tab strght - 160625-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 160625-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line), Right Angle - 63647-2
Order 'conn rcpt faston 18-14awg - 63647-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 63647-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 737306-2
Order 'conn rcpt faston straight tin - 737306-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 737306-2-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160457-3
Order 'conn rcpt faston tab f-crimp - 160457-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 160457-3-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 6-160448-2
Order 'conn rcpt faston strght tin - 6-160448-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-160448-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 62572-2
Order 'conn rcpt faston strght 20-16awg - 62572-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62572-2-ND.
Terminal - Housings, Boot Connector Tyco Electronics Panel Mount 927742-2
Order 'conn hsng 2pos faston panel mt - 927742-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 927742-2-ND.
Terminal - Quick Connects, Quick Disconnect Connector Tyco Electronics Free Hanging (In-Line) - 140852-2
Order 'conn rcpt faston strght f-crimp - 140852-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 140852-2-ND.
Gold Surface Mount Board To Board - Receptacles, Female Socket Connectors, Interconnect Tyco Electronics Receptacle 104803-2
Order 'conn rcpt 80pos .050 gold - 104803-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104803-2-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 2-353512-0
Order 'conn rcpt 20pos dl vert 0.5mm - 2-353512-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-353512-0-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 2-5767004-4
Order 'conn rcpt 114pos vert .025 smd - 2-5767004-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99290-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Center Strip Contacts 2-5767004-6
Order 'conn rcpt 190pos vert .025 smd - 2-5767004-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99287-ND.
Gold Rectangular - Receptacles, Female Socket Connector Tyco Electronics Receptacle - 2-147104-5
Order 'conn rcpt 50pos dual vert smd - 2-147104-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-147104-5-ND.
Socket to Individual Wire Leads Rectangular Cable Assembly 30.0" (762.0mm) - Tyco Electronics 2-1589476-2
Order 'conn rcpt 25pos dl 30awg 30" - 2-1589476-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589476-2-ND.
Options for Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 160534-2
Send this link via E-Mail
Help With This Screen
