SWITCHLOCK SPDT 0.4VA SOLDER LUG - Y1011U2C203NBE - Switches
| Digi-Key Part Number | CKN9939-ND |
1 25 100 250 500 1000 |
16.43000 13.14480 10.40630 8.21552 7.66780 7.12010 |
Extended Price
16.43 328.62 1040.63 2053.88 3833.90 7120.10 |
| Manufacturer Part Number | Y1011U2C203NBE | |||
| Description | SWITCHLOCK SPDT 0.4VA SOLDER LUG | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Y1011U2C203NBE |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flat Key |
| Angle of Throw | 90° |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Key Removable Positions | 1 and 2 |
| Mounting Type | Panel Mount |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Y1011U2C203NBE Y1011U2C203NBE CKN9939 ND CKN9939ND CKN9939 |
Y1011U2C203NBE Specification Sheet
SWITCHLOCK SPDT 0.4VA SOLDER LUG - Y1011U2C203NBE (CKN9939-ND) - Switches
Related parts Switches :SWITCHLOCK SPDT 0.4VA SOLDER LUG - Y1011U2C203NBE
Order 'switchlock spdt 0.4va solder lug - Y1011U2C203NBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9939-ND.
SWITCHLOCK SPDT 4A SOLDER LUG BK - P101133WM03NQ2
Order 'switchlock spdt 4a solder lug bk - P101133WM03NQ2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8033-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y101132C203NQ
Order 'switchlock spdt 4a solder lug - Y101132C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8039-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y101132V203NQ
Order 'switchlock spdt 4a solder lug - Y101132V203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8040-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y101132W203NQ
Order 'switchlock spdt 4a solder lug - Y101132W203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8041-ND.
SWITCHLOCK SPDT 4A SOLDER LUG - Y1011U2R203NQ
Order 'switchlock spdt 4a solder lug - Y1011U2R203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8042-ND.
SWITCH PB SPDT .4VA SOLDER LUG - 8125SYZBE
Order 'switch pb spdt .4va solder lug - 8125SYZBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1633-ND.
SWITCH PB SPDT MOM SOLDER LUG - 8168LHZBE2
Order 'switch pb spdt mom solder lug - 8168LHZBE2' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1649-ND.
SWITCH PB SPDT SEALED SOLDER LUG - E112SYZBE
Order 'switch pb spdt sealed solder lug - E112SYZBE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1687-ND.
SWITCH PB SPDT 1A SOLDER LUG - 8121SY4ZGE
Order 'switch pb spdt 1a solder lug - 8121SY4ZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1627-ND.
SWITCH PB SPDT 1A SOLDER LUG - 8121SYZGE
Order 'switch pb spdt 1a solder lug - 8121SYZGE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1628-ND.
SWITCH PB SPDT PC SOLDER LUG - TP12SHZQE
Order 'switch pb spdt pc solder lug - TP12SHZQE' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN4053-ND.
SWITCHLOCK SPDT 90DEG SOLDER 4A - YF01132C203NQ
Order 'switchlock spdt 90deg solder 4a - YF01132C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1234-ND.
SWITCHLOCK SPDT 90DEG SOLDER 4A - YF011U2C203NQ
Order 'switchlock spdt 90deg solder 4a - YF011U2C203NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC1236-ND.
SWITCHLOCK SPDT 4A SOLDER/NOTCH - Y101132C201NQ
Order 'switchlock spdt 4a solder/notch - Y101132C201NQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC8038-ND.
Send this link via E-Mail
Help With This Screen
