SWITCH SNAP SPDT LEVER SOLDER - TMCJG6VT2810C
SPDT Snap Action, Limit, Lever Switch On-Mom 18gf C&K Components TMCJG6VT2810C
| Digi-Key Part Number | CKN9920-ND |
1 25 100 250 500 1000 |
6.91000 5.52720 4.37570 3.45452 3.22420 2.99390 |
Extended Price
6.91 138.18 437.57 863.63 1612.10 2993.90 |
| Manufacturer Part Number | TMCJG6VT2810C | |||
| Description | SWITCH SNAP SPDT LEVER SOLDER | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMCJG6VT2810C |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Solder Lug |
| Actuator Type | Lever, Straight |
| Operating Force | 18gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMCJG6VT2810C TMCJG6VT2810C CKN9920 ND CKN9920ND CKN9920 |
TMCJG6VT2810C Specification Sheet
SWITCH SNAP SPDT LEVER SOLDER - TMCJG6VT2810C (CKN9920-ND)
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 18gf C&K Components TMCJG6VT2810CSWITCH SNAP SPDT LEVER SOLDER - TMCJG6VT2810C
Order 'switch snap spdt lever solder - TMCJG6VT2810C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9920-ND.
SWITCH SNAP SPDT 20AMP SOLDER - HBS2KGB4SP011C
Order 'switch snap spdt 20amp solder - HBS2KGB4SP011C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10030-ND.
SWITCH SNAP SPDT LEVER QC - TMCGD6ST174AC
Order 'switch snap spdt lever qc - TMCGD6ST174AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9917-ND.
SWITCH SNAP SPDT LEVER QC - TMCJG6ST1540C
Order 'switch snap spdt lever qc - TMCJG6ST1540C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9918-ND.
SWITCH SNAP SPDT 1A LEVER SOLDER - LCGGX1A10EC
Order 'switch snap spdt 1a lever solder - LCGGX1A10EC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1424-ND.
SWITCH SNAP SPDT 20A LEVER ROLLR - HBS2KGB4SA011C
Order 'switch snap spdt 20a lever rollr - HBS2KGB4SA011C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1420-ND.
SWITCH SNAP SPDT 20A LEVER - HBS2KGB4ST011C
Order 'switch snap spdt 20a lever - HBS2KGB4ST011C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1422-ND.
SWITCH SNAP SPDT 20A SEAL LEVER - HBS2KGB4STS11C
Order 'switch snap spdt 20a seal lever - HBS2KGB4STS11C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10031-ND.
SWITCH SNAP SPDT 1A SOLDER TERM - 12SX1-T
Order 'switch snap spdt 1a solder term - 12SX1-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2295-ND.
SWITCH SNAP SPDT 3A SOLDER TERM - 11SX1-T
Order 'switch snap spdt 3a solder term - 11SX1-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2296-ND.
SWITCH SNAP SPDT 7A SOLDER TERM - 1SX1-T
Order 'switch snap spdt 7a solder term - 1SX1-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2297-ND.
SWITCH SNAP SPDT 7A SOLDER TERM - 2SX1-T
Order 'switch snap spdt 7a solder term - 2SX1-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2298-ND.
SWITCH SNAP SPDT 7A SOLDER TERM - 1SX48-T
Order 'switch snap spdt 7a solder term - 1SX48-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2299-ND.
SWITCH SNAP SPDT 5A SOLDER TERM - 11SX21-T
Order 'switch snap spdt 5a solder term - 11SX21-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2300-ND.
SWITCH SNAP SPDT 7A SOLDER TERM - 21SX39-T
Order 'switch snap spdt 7a solder term - 21SX39-T' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2301-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 18gf C&K Components TMCJG6VT2810C
Send this link via E-Mail
Help With This Screen
