SWITCH SNAP SPDT LEVER QC - TMCJG6ST1540C - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 80gf C&K Components TMCJG6ST1540C
| Digi-Key Part Number | CKN9918-ND |
1 25 100 250 500 1000 |
5.16000 4.13040 3.26990 2.58152 2.40940 2.23730 |
Extended Price
5.16 103.26 326.99 645.38 1204.70 2237.30 |
| Manufacturer Part Number | TMCJG6ST1540C | |||
| Description | SWITCH SNAP SPDT LEVER QC | |||
| Quantity Available | 993 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMCJG6ST1540C |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Actuator Type | Lever, Straight |
| Operating Force | 80gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMCJG6ST1540C TMCJG6ST1540C CKN9918 ND CKN9918ND CKN9918 |
TMCJG6ST1540C Specification Sheet
SWITCH SNAP SPDT LEVER QC - TMCJG6ST1540C (CKN9918-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 80gf C&K Components TMCJG6ST1540CSWITCH SNAP SPDT LEVER QC - TMCJG6ST1540C
Order 'switch snap spdt lever qc - TMCJG6ST1540C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9918-ND.
SWITCH SNAP SPDT LEVER QC - TMCGD6ST174AC
Order 'switch snap spdt lever qc - TMCGD6ST174AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9917-ND.
SWITCH SNAP SPDT ROLLER QC - TMCGD6SA154AC
Order 'switch snap spdt roller qc - TMCGD6SA154AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9916-ND.
SWITCH SNAP SPDT LEVER SOLDER - TMCJG6VT2810C
Order 'switch snap spdt lever solder - TMCJG6VT2810C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9920-ND.
SWITCH SNAP SPDT PLUNGER QC PCB - TMCGF5SP0040C
Order 'switch snap spdt plunger qc pcb - TMCGF5SP0040C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10059-ND.
SWITCH SNAP SPDT .1A QC TERM - D41L-R1AA
Order 'switch snap spdt .1a qc term - D41L-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH119-ND.
SWITCH SNAP SPDT 3A QC TERM - D42C-R1AA
Order 'switch snap spdt 3a qc term - D42C-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH120-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-R1AA
Order 'switch snap spdt 15a qc term - D45C-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH135-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
Order 'switch snap spdt 10a qc term - E33-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
SWITCH SNAP SPDT 15A QC TERM - E34-00A
Order 'switch snap spdt 15a qc term - E34-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH356-ND.
SWITCH SNAP SPDT 10A QC TERM - E62-30A
Order 'switch snap spdt 10a qc term - E62-30A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH377-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-00A
Order 'switch snap spdt .1a qc term - E68-00A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH386-ND.
SWITCH SNAP SPDT .1A QC TERM - E68-30A
Order 'switch snap spdt .1a qc term - E68-30A' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH387-ND.
SWITCH SNAP SPDT 3A QC TERM - E22-00A
Order 'switch snap spdt 3a qc term - E22-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH513-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00AX
Order 'switch snap spdt 10a qc term - E33-00AX' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH525-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 80gf C&K Components TMCJG6ST1540C
Send this link via E-Mail
Help With This Screen
