SWITCH SNAP SPDT ROLLER QC - TMCGD6SA154AC - Switches
SPDT Snap Action, Limit, Lever Switch On-Mom 45gf C&K Components TMCGD6SA154AC
| Digi-Key Part Number | CKN9916-ND |
1 25 100 250 500 1000 |
6.23000 4.98000 3.94250 3.11252 2.90500 2.69750 |
Extended Price
6.23 124.50 394.25 778.13 1452.50 2697.50 |
| Manufacturer Part Number | TMCGD6SA154AC | |||
| Description | SWITCH SNAP SPDT ROLLER QC | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMCGD6SA154AC |
| Vendor | C&K Components |
| Category | Switches |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Actuator Type | Lever, Roller |
| Operating Force | 45gf |
| Switch Function | On-Mom |
| Circuit | SPDT |
| Contact Rating @ Voltage | 10A @ 125VAC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMCGD6SA154AC TMCGD6SA154AC CKN9916 ND CKN9916ND CKN9916 |
TMCGD6SA154AC Specification Sheet
SWITCH SNAP SPDT ROLLER QC - TMCGD6SA154AC (CKN9916-ND) - Switches
Related parts SPDT Snap Action, Limit, Lever Switch On-Mom 45gf C&K Components TMCGD6SA154ACSWITCH SNAP SPDT ROLLER QC - TMCGD6SA154AC
Order 'switch snap spdt roller qc - TMCGD6SA154AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9916-ND.
SWITCH SNAP SPDT ROLLER SILV QC - ABS1114509
Order 'switch snap spdt roller silv qc - ABS1114509' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2025-ND.
SWITCH SNAP SPDT ROLLER GOLD QC - ABS1114519
Order 'switch snap spdt roller gold qc - ABS1114519' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2026-ND.
SWITCH SNAP SPDT ROLLER GOLD QC - ABV1214619
Order 'switch snap spdt roller gold qc - ABV1214619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2041-ND.
SWITCH SNAP SPDT ROLLER GOLD QC - ABV1216619
Order 'switch snap spdt roller gold qc - ABV1216619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2043-ND.
SWITCH SNAP SPDT PLUNGER QC PCB - TMCGF5SP0040C
Order 'switch snap spdt plunger qc pcb - TMCGF5SP0040C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN10059-ND.
SWITCH SNAP SPDT ROLLER GOLD QC - ABV1215619R
Order 'switch snap spdt roller gold qc - ABV1215619R' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2391-ND.
SWITCH SNAP SPDT LEVER QC - TMCGD6ST174AC
Order 'switch snap spdt lever qc - TMCGD6ST174AC' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9917-ND.
SWITCH SNAP SPDT LEVER QC - TMCJG6ST1540C
Order 'switch snap spdt lever qc - TMCJG6ST1540C' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9918-ND.
SWITCH SNAP SPDT ROLLER WIRE LD - ABV1615619
Order 'switch snap spdt roller wire ld - ABV1615619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2047-ND.
SWITCH SNAP SPDT ROLLER WIRE LD - ABV1616619
Order 'switch snap spdt roller wire ld - ABV1616619' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-2048-ND.
SWITCH SNAP SPDT .1A QC TERM - D41L-R1AA
Order 'switch snap spdt .1a qc term - D41L-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH119-ND.
SWITCH SNAP SPDT 3A QC TERM - D42C-R1AA
Order 'switch snap spdt 3a qc term - D42C-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH120-ND.
SWITCH SNAP SPDT 15A QC TERM - D45C-R1AA
Order 'switch snap spdt 15a qc term - D45C-R1AA' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH135-ND.
SWITCH SNAP SPDT 10A QC TERM - E33-00A
Order 'switch snap spdt 10a qc term - E33-00A' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH349-ND.
Options for SPDT Snap Action, Limit, Lever Switch On-Mom 45gf C&K Components TMCGD6SA154AC
Send this link via E-Mail
Help With This Screen
