SWITCH ROTARY SP PCB 8POS - A10815RNCQ - Switches
| Digi-Key Part Number | CKN9824-ND |
1 25 100 250 500 1000 |
5.36000 4.28400 3.39150 2.67752 2.49900 2.32050 |
Extended Price
5.36 107.10 339.15 669.38 1249.50 2320.50 |
| Manufacturer Part Number | A10815RNCQ | |||
| Description | SWITCH ROTARY SP PCB 8POS | |||
| Quantity Available | 331 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A10815RNCQ |
| Vendor | C&K Components |
| Category | Switches |
| Actuator Type | Flatted (6.35mm dia) |
| Mounting Type | Panel, PCB Through Hole |
| Number of Positions | 8 |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Angle of Throw | 30° |
| Contact Rating @ Voltage | 2.5A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Circuit per Deck | SP8T |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A10815RNCQ A10815RNCQ CKN9824 ND CKN9824ND CKN9824 |
A10815RNCQ Specification Sheet
SWITCH ROTARY SP PCB 8POS - A10815RNCQ (CKN9824-ND) - Switches
Related parts Switches :SWITCH ROTARY SP PCB 8POS - A10815RNCQ
Order 'switch rotary sp pcb 8pos - A10815RNCQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9824-ND.
SWITCH ROTARY SP SLIDE 8POS PC - R10815RS02Q
Order 'switch rotary sp slide 8pos pc - R10815RS02Q' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9480-ND.
SWITCH ROTARY SP 12POS 2.5A PCB - A11205RNCQ
Order 'switch rotary sp 12pos 2.5a pcb - A11205RNCQ' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6042-ND.
SWITCH ROTARY SP 10POS 6A PCB - MA00L1NCQD
Order 'switch rotary sp 10pos 6a pcb - MA00L1NCQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6044-ND.
SWITCH ROTARY SP 10POS 6A PCB - ME00L1NCQD
Order 'switch rotary sp 10pos 6a pcb - ME00L1NCQD' online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6047-ND.
SWITCH ROTARY SP-12 POS PC MNT - KC52A30.001NPS
Order 'switch rotary sp-12 pos pc mnt - KC52A30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1951-ND.
SWITCH ROTARY SP-12POS NONSHRT - KC52A10.001NPS
Order 'switch rotary sp-12pos nonshrt - KC52A10.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC52A01NPS(42SH)-ND.
SWITCH ROTARY SP-12POS PC MNT - KC52A10.001NPF
Order 'switch rotary sp-12pos pc mnt - KC52A10.001NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC52E01NPF-ND.
SWITCH ROTARY SP PC MOUNT - KC10A12.501SPS
Order 'switch rotary sp pc mount - KC10A12.501SPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A12.501SPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10A13.001NPS
Order 'switch rotary sp non shorting - KC10A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A13.001NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10A9.501NPF
Order 'switch rotary sp non shorting - KC10A9.501NPF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A9.501NPF-ND.
SWITCH ROTARY SP NON SHORTING - KC10A9.501NPS
Order 'switch rotary sp non shorting - KC10A9.501NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10A9.501NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10B30.001NPS
Order 'switch rotary sp non shorting - KC10B30.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10B30.001NPS-ND.
SWITCH ROTARY SP NON SHORTING - KC10B7.002NPS
Order 'switch rotary sp non shorting - KC10B7.002NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC10B7.002NPS-ND.
SWITCH ROTARY SP-2 POS PC MOUNT - KC12A13.001NPS
Order 'switch rotary sp-2 pos pc mount - KC12A13.001NPS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number KC12A13.001NPS-ND.
Send this link via E-Mail
Help With This Screen
